120µF Leaded Aluminium Electrolytic Capacitors:

114 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17T5115

RoHS

Date/Lot Code

Each
1+
$0.549
10+
$0.290
25+
$0.263
50+
$0.236
100+
$0.208
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
49W7086

RoHS

Each
1+
$0.336
10+
$0.336
25+
$0.308
50+
$0.308
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FC Series
-
600mA
-55°C
105°C
AEC-Q200
25AJ3317

RoHS

Date/Lot Code

Each
1+
$0.244
10+
$0.235
25+
$0.226
50+
$0.217
100+
$0.193
More Pricing...
Min: 1 / Mult: 1
120µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
WCAP-ATLI Series
-
490mA
-55°C
105°C
-
41AH9484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.752
10+
$0.394
100+
$0.358
500+
$0.293
5000+
$0.279
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
615mA
-55°C
105°C
AEC-Q200
58R7299

RoHS

Date/Lot Code

Each
1+
$3.980
10+
$2.230
25+
$2.150
50+
$2.090
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
UCY Series
-
940mA
-40°C
105°C
-
62W8057

RoHS

Each
1+
$0.751
10+
$0.388
25+
$0.367
50+
$0.347
100+
$0.326
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FR Series
-
1.14A
-40°C
105°C
-
24AC8170

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.388
1000+
$0.374
2000+
$0.366
3000+
$0.358
5000+
$0.347
Min: 500 / Mult: 500
120µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FR Series
-
1.073A
-40°C
105°C
-
72AC5675

RoHS

Date/Lot Code

Each
1+
$0.349
10+
$0.198
25+
$0.185
50+
$0.174
100+
$0.161
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
49AC8796

RoHS

Date/Lot Code

Each
1+
$5.750
10+
$4.250
25+
$3.970
50+
$3.830
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
CXW Series
-
800mA
-40°C
105°C
-
73AC6934

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.324
2000+
$0.315
4000+
$0.300
6000+
$0.293
10000+
$0.291
Min: 1000 / Mult: 1000
120µF
63V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
-
930mA
-40°C
105°C
-
95AC7625

RoHS

Date/Lot Code

Each
1+
$4.960
10+
$3.530
25+
$3.240
50+
$2.940
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
BXW Series
-
1.823A
-40°C
105°C
-
97M4179

RoHS

Each
1+
$0.469
10+
$0.261
100+
$0.224
500+
$0.153
1000+
$0.143
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
12mm
MCRH Series
-
-
-40°C
105°C
-
40Y3514

RoHS

Date/Lot Code

Each
1+
$3.870
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
41mm
WCAP-ATG8 Series
-
520mA
-25°C
85°C
-
63AC9406

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.010
25+
$0.959
50+
$0.912
100+
$0.866
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
-
1.12A
-40°C
105°C
-
95AC7607

RoHS

Date/Lot Code

Each
1+
$3.820
10+
$3.460
25+
$3.250
50+
$3.040
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
120µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
40mm
BXW Series
-
2.025A
-40°C
105°C
-
40Y3486

RoHS

Date/Lot Code

Each
1+
$0.680
10+
$0.679
25+
$0.637
50+
$0.594
100+
$0.529
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
16mm
WCAP-ATG8 Series
-
396mA
-40°C
85°C
-
62W8074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.854
10+
$0.452
Min: 1 / Mult: 1
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
20mm
FR Series
0.05ohm
930mA
-40°C
105°C
-
40Y3391

RoHS

Date/Lot Code

Each
1+
$0.207
10+
$0.200
25+
$0.192
50+
$0.184
100+
$0.164
More Pricing...
Min: 1 / Mult: 1
120µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG8 Series
-
253mA
-40°C
85°C
-
40Y3657

RoHS

Date/Lot Code

Each
1+
$0.546
10+
$0.523
25+
$0.501
50+
$0.478
100+
$0.426
More Pricing...
Min: 1 / Mult: 1
120µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATLI Series
-
790mA
-55°C
105°C
-
40Y3594

RoHS

Date/Lot Code

Each
1+
$7.170
10+
$6.860
25+
$6.560
50+
$6.250
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
WCAP-ATG5 Series
-
550mA
-25°C
105°C
-
18AC7275

RoHS

Date/Lot Code

Each
1+
$0.854
10+
$0.452
25+
$0.428
50+
$0.405
100+
$0.381
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FR Series
-
930mA
-40°C
105°C
-
47AC4896

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.050
25+
$0.983
50+
$0.927
100+
$0.883
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
15mm
FC Series
-
793mA
-55°C
105°C
AEC-Q200
63AC9405

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$0.866
25+
$0.825
50+
$0.785
100+
$0.745
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FS Series
-
1.12A
-40°C
105°C
-
85Y5075

RoHS

Date/Lot Code

Each
1+
$0.415
10+
$0.222
25+
$0.195
50+
$0.166
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
120µF
16V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
92Y6323

RoHS

Date/Lot Code

Each
1+
$0.930
10+
$0.546
25+
$0.523
50+
$0.499
100+
$0.475
More Pricing...
Min: 1 / Mult: 1
120µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FR Series
0.045ohm
1.073A
-40°C
105°C
-
1-25 of 114 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK