180µF Leaded Aluminium Electrolytic Capacitors:

90 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AH0953

RoHS

Date/Lot Code

Each
1+
$0.162
10+
$0.157
25+
$0.152
50+
$0.146
100+
$0.131
More Pricing...
Min: 1 / Mult: 1
180µF
-
10V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
11mm
WCAP-ATG5 Series
-
160mA
-40°C
105°C
-
-
62W7766

RoHS

Each
1+
$0.699
10+
$0.371
25+
$0.336
50+
$0.301
100+
$0.277
More Pricing...
Min: 1 / Mult: 1
180µF
-
50V
± 20%
PC Pin
2000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
20mm
FC Series
-
860mA
-55°C
105°C
AEC-Q200
-
85Y5090

RoHS

Each
1+
$0.195
10+
$0.179
25+
$0.165
50+
$0.165
100+
$0.165
More Pricing...
Min: 1 / Mult: 1
180µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
-
74R3444

RoHS

Each (Cut from Ammo Pack)
1+
$0.189
Min: 1 / Mult: 1
180µF
-
50V
± 20%
Radial Leaded
9000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
8mm
20mm
FR Series
-
1.43A
-40°C
105°C
-
-
63AC9413

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.020
25+
$0.964
50+
$0.914
100+
$0.862
More Pricing...
Min: 1 / Mult: 1
180µF
-
100V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
12.5mm
25mm
FS Series
-
1.8A
-40°C
105°C
-
-
85Y5115

RoHS

Each
1+
$0.176
10+
$0.176
25+
$0.176
50+
$0.176
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
180µF
-
35V
± 20%
Radial Leaded
3000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
-
50AC7744

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.710
25+
$1.580
50+
$1.450
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
180µF
-
200V
± 20%
Radial Leaded
12000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
14.5mm
30mm
BXW Series
-
2.138A
-40°C
105°C
-
-
63AC9380

RoHS

Date/Lot Code

Each
1+
$0.708
10+
$0.642
25+
$0.608
50+
$0.576
100+
$0.543
More Pricing...
Min: 1 / Mult: 1
180µF
-
80V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
20mm
FS Series
-
1.12A
-40°C
105°C
-
-
65R4104

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.125
Min: 1 / Mult: 1
180µF
-
50V
± 20%
PC Pin
3000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
20mm
UPW Series
0.238ohm
860mA
-55°C
105°C
-
-
40Y3393

RoHS

Date/Lot Code

Each
1+
$0.232
10+
$0.223
25+
$0.214
50+
$0.204
100+
$0.182
More Pricing...
Min: 1 / Mult: 1
180µF
-
25V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
11mm
WCAP-ATG8 Series
-
280mA
-40°C
85°C
-
-
40Y3596

RoHS

Date/Lot Code

Each
1+
$9.800
10+
$9.400
25+
$8.990
50+
$8.590
100+
$8.360
More Pricing...
Min: 1 / Mult: 1
180µF
-
400V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
45mm
WCAP-ATG5 Series
-
700mA
-25°C
105°C
-
-
40Y3361

RoHS

Date/Lot Code

Each
1+
$0.173
10+
$0.166
25+
$0.161
50+
$0.155
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
180µF
-
16V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
11mm
WCAP-ATG8 Series
-
275mA
-40°C
85°C
-
-
40Y3533

RoHS

Date/Lot Code

Each
1+
$0.563
10+
$0.562
25+
$0.528
50+
$0.492
100+
$0.439
More Pricing...
Min: 1 / Mult: 1
180µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
12.5mm
WCAP-ATG5 Series
-
260mA
-40°C
105°C
-
-
40Y3686

RoHS

Date/Lot Code

Each
1+
$0.846
10+
$0.810
25+
$0.774
50+
$0.739
100+
$0.660
More Pricing...
Min: 1 / Mult: 1
180µF
-
63V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
20mm
WCAP-ATLI Series
-
1.2A
-55°C
105°C
-
-
62W7689

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.198
25+
$0.182
50+
$0.166
100+
$0.151
More Pricing...
Min: 1 / Mult: 1
180µF
-
10V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
-
13AC3384

RoHS

Date/Lot Code

Each
10+
$0.390
25+
$0.367
50+
$0.344
100+
$0.320
500+
$0.292
More Pricing...
Min: 10 / Mult: 10
180µF
-
50V
± 20%
Radial Leaded
9000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
20mm
FR Series
-
1.43A
-40°C
105°C
-
-
63AC9414

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.020
25+
$0.992
50+
$0.963
100+
$0.936
More Pricing...
Min: 1 / Mult: 1
180µF
-
100V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
12.5mm
25mm
FS Series
-
1.8A
-40°C
105°C
-
-
85Y5129

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$0.918
25+
$0.904
50+
$0.891
100+
$0.876
More Pricing...
Min: 1 / Mult: 1
180µF
-
100V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
12.5mm
30mm
FC Series
-
937mA
-55°C
105°C
AEC-Q200
-
26AH0974

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.194
25+
$0.181
50+
$0.168
100+
$0.151
More Pricing...
Min: 1 / Mult: 1
180µF
-
16V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
11mm
WCAP-ATG5 Series
-
190mA
-40°C
105°C
-
-
66AH4106

RoHS

Date/Lot Code

Each
1+
$0.257
10+
$0.255
25+
$0.239
50+
$0.223
100+
$0.199
More Pricing...
Min: 1 / Mult: 1
180µF
-
10V
± 20%
Radial Leaded
4000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
11mm
WCAP-ATLL Series
-
318mA
-55°C
105°C
-
-
66AH4218

RoHS

Date/Lot Code

Each
1+
$0.736
10+
$0.732
25+
$0.726
50+
$0.647
100+
$0.577
More Pricing...
Min: 1 / Mult: 1
180µF
-
50V
± 20%
Radial Leaded
4000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
20mm
WCAP-ATLL Series
-
864mA
-55°C
105°C
-
-
26AH0992

RoHS

Date/Lot Code

Each
1+
$0.307
10+
$0.302
25+
$0.283
50+
$0.264
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
180µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
11.5mm
WCAP-ATG5 Series
-
210mA
-40°C
105°C
-
-
66AH4179

RoHS

Date/Lot Code

Each
1+
$0.454
10+
$0.436
25+
$0.417
50+
$0.399
100+
$0.356
More Pricing...
Min: 1 / Mult: 1
180µF
-
25V
± 20%
Radial Leaded
7000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
11.5mm
WCAP-ATLL Series
-
552mA
-55°C
105°C
-
-
73AC6936

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.165
10000+
$0.154
20000+
$0.150
30000+
$0.145
50000+
$0.142
Min: 5000 / Mult: 5000
180µF
-
35V
± 20%
Radial Leaded
6000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
8mm
11.5mm
FR Series
-
950mA
-40°C
105°C
-
-
26AH1005

RoHS

Date/Lot Code

Each
1+
$0.370
10+
$0.366
25+
$0.343
50+
$0.319
100+
$0.285
More Pricing...
Min: 1 / Mult: 1
180µF
-
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
11.5mm
WCAP-ATG5 Series
-
225mA
-40°C
105°C
-
-
1-25 of 90 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK