200µF Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90F1425

Date/Lot Code

Each
1+
$6.620
10+
$3.900
25+
$3.670
50+
$3.450
100+
$3.220
More Pricing...
Min: 1 / Mult: 1
200µF
35V
± 20%
PC Pin
-
Polar
Axial Leaded
-
-
-
-
ATOM TVA Series
-
-
-40°C
85°C
97M3994

RoHS

Each
1+
$0.129
10+
$0.129
100+
$0.129
500+
$0.129
1000+
$0.129
More Pricing...
Min: 1 / Mult: 1
200µF
25V
± 10%
Axial Leaded
2000 hours @ 105°C
Polar
-
-
8mm
16mm
-
MCAX Series
-
210mA
-40°C
105°C
65K2227

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$5.300
25+
$4.910
50+
$4.530
100+
$4.140
More Pricing...
Min: 1 / Mult: 1
200µF
50V
-
PC Pin
-
Polar
Axial Leaded
-
9.525mm
31.75mm
-
ATOM TVA Series
-
-
-40°C
85°C
70M6240

RoHS

Each
1+
$5.130
10+
$3.940
25+
$3.740
50+
$3.550
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
200µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
9.779mm
39.014mm
-
TE Series
-
-
-40°C
105°C
66C2151
Each
500+
$2.950
1000+
$2.920
2500+
$2.900
Min: 510 / Mult: 510
200µF
25V
-
PC Pin
-
Polar
Axial Leaded
-
9.525mm
20.625mm
-
ATOM TVA Series
-
-
-40°C
85°C
90F1426
Each
100+
$3.220
500+
$3.190
1000+
$2.910
Min: 450 / Mult: 450
200µF
50V
-
PC Pin
-
Polar
Axial Leaded
-
9.525mm
31.75mm
-
ATOM TVA Series
-
-
-40°C
85°C
11AC7843

RoHS

Each
Pricing is unavailable. Please contact customer services.
200µF
100V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
GXF Series
0.082ohm
1.8A
-40°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK