680µF Leaded Aluminium Electrolytic Capacitors:

109 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M4183

RoHS

Each
1+
$0.961
10+
$0.603
100+
$0.504
500+
$0.365
1000+
$0.332
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
21mm
MCRH Series
-
750mA
-40°C
105°C
-
99AJ6436

RoHS

Date/Lot Code

Each
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
35mm
ESL Series
0.036ohm
2.25A
-40°C
105°C
-
14M6707

RoHS

Date/Lot Code

Each
1+
$6.060
10+
$3.400
25+
$3.330
50+
$3.250
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Axial Leaded
-
18mm
30mm
-
138 AML Series
0.19ohm
1.13A
-40°C
105°C
-
65R4259

RoHS

Each (Cut from Ammo Pack)
1+
$1.220
Min: 1 / Mult: 1
680µF
35V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
UPW Series
0.07ohm
1.66A
-55°C
105°C
-
25AJ3295

RoHS

Date/Lot Code

Each
1+
$0.883
10+
$0.874
25+
$0.819
50+
$0.765
100+
$0.682
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATUL Series
-
1.4A
-40°C
105°C
-
66W1569

RoHS

Date/Lot Code

Each
1+
$0.138
Min: 10 / Mult: 10
680µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
15mm
ESH Series
-
530mA
-25°C
105°C
-
98K6600

RoHS

Date/Lot Code

Each
1+
$5.490
10+
$3.450
25+
$3.320
50+
$3.190
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
021 ASM Series
0.199ohm
890mA
-40°C
85°C
-
62W7901

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$0.966
25+
$0.924
50+
$0.885
100+
$0.844
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
FK Series
-
1.68A
-55°C
105°C
AEC-Q200
14M6698

RoHS

Date/Lot Code

Each
1+
$3.390
10+
$2.350
25+
$2.200
50+
$2.050
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
-
10mm
30mm
-
138 AML Series
0.36ohm
580mA
-40°C
105°C
-
62W7703

RoHS

Each
1+
$0.539
10+
$0.344
25+
$0.319
50+
$0.296
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
15mm
FC Series
-
730mA
-55°C
105°C
AEC-Q200
40Y3427

RoHS

Date/Lot Code

Each
1+
$0.810
10+
$0.801
25+
$0.750
50+
$0.700
100+
$0.625
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATG8 Series
-
891mA
-40°C
85°C
-
62W7783

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.040
25+
$0.991
50+
$0.946
100+
$0.904
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FC Series
-
2.215A
-55°C
105°C
AEC-Q200
63AC9402

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$1.900
25+
$1.830
50+
$1.760
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
680µF
80V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
-
2.5A
-40°C
105°C
-
24AC4869

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.475
1000+
$0.462
2000+
$0.457
3000+
$0.451
5000+
$0.449
Min: 500 / Mult: 500
680µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
14AC4380

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.940
25+
$1.810
50+
$1.690
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
146 RTI Series
-
1.6A
-55°C
125°C
AEC-Q200
99AH1484

RoHS

Date/Lot Code

Each
1+
$0.843
10+
$0.835
25+
$0.784
50+
$0.731
100+
$0.654
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATG5 Series
-
560mA
-40°C
105°C
-
16AC3025

RoHS

Date/Lot Code

Each
1+
$4.330
10+
$3.150
25+
$2.900
50+
$2.660
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
B41858 Series
0.044ohm
2.68A
-55°C
105°C
AEC-Q200
69AC5842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.847
25+
$0.815
50+
$0.794
100+
$0.774
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
40Y3461

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$1.260
25+
$1.210
50+
$1.160
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATG8 Series
-
1.056A
-40°C
85°C
-
85Y5086

RoHS

Date/Lot Code

Each
1+
$0.711
10+
$0.420
25+
$0.398
50+
$0.378
100+
$0.358
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
FC Series
-
1.05A
-55°C
105°C
AEC-Q200
62W7960

RoHS

Each
1+
$1.700
10+
$1.010
25+
$1.010
50+
$1.010
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
PC Pin
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FM Series
-
3.16A
-40°C
105°C
-
62W7853

RoHS

Each
1+
$1.500
10+
$1.500
25+
$1.500
50+
$1.500
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
FC Series
-
2.3A
-55°C
105°C
AEC-Q200
95AC7541

RoHS

Date/Lot Code

Each
1+
$4.810
10+
$4.370
25+
$4.110
50+
$3.860
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
680µF
160V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
BXW Series
-
4A
-40°C
105°C
-
65R4074

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.945
Min: 1 / Mult: 1
680µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UPW Series
0.104ohm
1.22A
-55°C
105°C
-
98K6588

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$2.910
25+
$2.770
50+
$2.630
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
10mm
30mm
-
021 ASM Series
0.323ohm
640mA
-40°C
85°C
-
1-25 of 109 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK