68µF Leaded Aluminium Electrolytic Capacitors:

129 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH9497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.596
10+
$0.306
100+
$0.280
500+
$0.232
5000+
$0.216
More Pricing...
Min: 1 / Mult: 1
68µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
8mm
-
11.5mm
FC Series
-
485mA
-55°C
105°C
AEC-Q200
-
65R2120

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.662
Min: 1 / Mult: 1
68µF
-
100V
± 20%
Radial Leaded
7000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
-
16mm
UHE Series
1.5ohm
400mA
-40°C
105°C
-
-
97M4184

RoHS

Each
1+
$0.425
10+
$0.266
100+
$0.223
500+
$0.161
1000+
$0.147
More Pricing...
Min: 1 / Mult: 1
68µF
-
50V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
-
11mm
MCRH Series
-
-
-40°C
105°C
-
-
26AH1090

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$4.630
25+
$4.440
50+
$4.240
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
68µF
-
250V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
-
21mm
WCAP-AT1H Series
-
1.3A
-25°C
105°C
-
-
26AH1070

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.197
10+
$0.187
25+
$0.177
50+
$0.165
100+
$0.147
More Pricing...
Min: 1 / Mult: 1
68µF
-
16V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
-
11mm
WCAP-AT1H Series
-
200mA
-40°C
105°C
-
-
39P9916

RoHS

Each
1+
$3.630
10+
$2.420
25+
$2.320
50+
$2.240
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
68µF
-
400V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
-
25mm
EE Series
-
1.47A
-25°C
105°C
-
-
17T5120

RoHS

Each
1+
$0.398
10+
$0.192
25+
$0.173
50+
$0.154
100+
$0.135
More Pricing...
Min: 1 / Mult: 1
68µF
-
35V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
-
95C1202

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$1.640
25+
$1.590
50+
$1.560
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
68µF
-
63V
± 20%
PC Pin
2000 hours @ 85°C
-
Polar
-
Axial Leaded
-
-
8mm
11mm
-
021 ASM Series
1.9ohm
160mA
-40°C
105°C
-
-
63AC9438

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.544
25+
$0.530
50+
$0.515
100+
$0.499
More Pricing...
Min: 1 / Mult: 1
68µF
-
100V
± 20%
Radial Leaded
9000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
8mm
-
20mm
FS Series
-
810mA
-40°C
105°C
-
-
26AH0989

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.161
10+
$0.153
25+
$0.143
50+
$0.133
100+
$0.120
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
-
11mm
WCAP-ATG5 Series
-
120mA
-40°C
105°C
-
-
26AH1002

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.174
10+
$0.173
25+
$0.162
50+
$0.151
100+
$0.135
More Pricing...
Min: 1 / Mult: 1
68µF
-
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
-
11mm
WCAP-ATG5 Series
-
140mA
-40°C
105°C
-
-
26AH1085

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.544
10+
$0.538
25+
$0.504
50+
$0.471
100+
$0.420
More Pricing...
Min: 1 / Mult: 1
68µF
-
50V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
-
12.5mm
WCAP-AT1H Series
-
356mA
-40°C
105°C
-
-
40Y3681

RoHS

Date/Lot Code

Each
1+
$0.503
10+
$0.501
25+
$0.470
50+
$0.437
100+
$0.391
More Pricing...
Min: 1 / Mult: 1
68µF
-
63V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
-
12.5mm
WCAP-ATLI Series
-
500mA
-55°C
105°C
-
-
63AC9399

RoHS

Date/Lot Code

Each
1+
$0.877
10+
$0.474
25+
$0.449
50+
$0.425
100+
$0.400
More Pricing...
Min: 1 / Mult: 1
68µF
-
80V
± 20%
Radial Leaded
8000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
-
15mm
FS Series
-
590mA
-40°C
105°C
-
-
01AC5060

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$3.370
25+
$3.090
50+
$2.800
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
68µF
-
450V
± 20%
Radial Leaded
12000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
18mm
-
25mm
BXW Series
-
1.525A
-40°C
105°C
-
-
62W8160

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.531
25+
$0.496
50+
$0.461
100+
$0.428
More Pricing...
Min: 1 / Mult: 1
68µF
-
50V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
-
11.2mm
HD Series
-
110mA
-55°C
105°C
AEC-Q200
-
63AC9436

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.640
25+
$0.621
50+
$0.602
100+
$0.582
More Pricing...
Min: 1 / Mult: 1
68µF
-
100V
± 20%
Radial Leaded
8000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
-
16mm
FS Series
-
930mA
-40°C
105°C
-
-
63AC9435

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.638
25+
$0.607
50+
$0.576
100+
$0.545
More Pricing...
Min: 1 / Mult: 1
68µF
-
100V
± 20%
Radial Leaded
8000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
10mm
-
16mm
FS Series
-
930mA
-40°C
105°C
-
-
65R3639

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.666
Min: 1 / Mult: 1
68µF
-
50V
± 20%
PC Pin
3000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
-
11.5mm
UPM Series
-
415mA
-55°C
105°C
-
-
62W7633

RoHS

Date/Lot Code

Each
1+
$2.310
10+
$1.380
25+
$1.350
50+
$1.320
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
68µF
-
250V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
20mm
EE Series
-
1.4A
-25°C
105°C
-
-
40Y3590

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.860
25+
$3.690
50+
$3.520
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
68µF
-
400V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
7.5mm
-
16mm
-
25mm
WCAP-ATG5 Series
-
410mA
-25°C
105°C
-
-
40Y3652

RoHS

Date/Lot Code

Each
1+
$0.405
10+
$0.399
25+
$0.374
50+
$0.349
100+
$0.312
More Pricing...
Min: 1 / Mult: 1
68µF
-
50V
± 20%
Radial Leaded
3000 hours @ 105°C
-
Polar
-
Radial Leaded
3.5mm
-
8mm
-
11.5mm
WCAP-ATLI Series
-
400mA
-55°C
105°C
-
-
95C1343

RoHS

Date/Lot Code

Each
1+
$3.120
10+
$2.190
25+
$2.090
50+
$2.000
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
68µF
-
100V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
Axial Leaded
-
-
10mm
30mm
-
138 AML Series
1.7ohm
300mA
-40°C
105°C
-
-
62W7622

RoHS

Each
1+
$2.000
10+
$1.140
25+
$1.050
50+
$0.987
100+
$0.943
More Pricing...
Min: 1 / Mult: 1
68µF
-
200V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
Radial Leaded
5mm
-
12.5mm
-
25mm
EE Series
-
1.33A
-25°C
105°C
-
-
48AC1658

RoHS

Date/Lot Code

Each
10+
$0.110
25+
$0.108
50+
$0.105
100+
$0.103
500+
$0.087
More Pricing...
Min: 10 / Mult: 10
68µF
-
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
Radial Leaded
2.5mm
-
6.3mm
-
11mm
ESC Series
-
300mA
-40°C
105°C
-
-
1-25 of 129 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK