Leaded Aluminium Electrolytic Capacitors:

8 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18F2651
Each
1+
$17.990
10+
$16.600
25+
$16.600
50+
$16.600
100+
$15.420
More Pricing...
Min: 1 / Mult: 1
500µF
50V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
54.4mm
-
39D Series
-
-
-20°C
85°C
44F2330

Date/Lot Code

Each
1+
$11.950
10+
$11.950
25+
$11.950
50+
$11.950
100+
$11.950
More Pricing...
Min: 1 / Mult: 1
2100µF
35V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
41.7mm
-
53D Series
111ohm
1.59A
-40°C
85°C
66C9069

RoHS

Date/Lot Code

Each
1+
$4.570
10+
$4.570
25+
$4.570
50+
$4.570
100+
$4.570
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
-10%, +50%
Axial Leaded
1000 hours @ 85°C
Polar
-
19.3mm
29mm
-88mm
53D Series
-
-
-40°C
85°C
66C8045
Each
100+
$16.550
250+
$15.200
Min: 105 / Mult: 105
500µF
40V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
41.7mm
-
39D Series
-
-
-20°C
85°C
18F2638
Each
100+
$15.810
250+
$15.710
500+
$15.620
Min: 100 / Mult: 100
1000µF
25V
-10%, +75%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
54.4mm
-
39D Series
-
-
-20°C
85°C
44F2335
Each
100+
$14.880
250+
$13.950
Min: 110 / Mult: 110
2800µF
25V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
41.7mm
-
53D Series
103ohm
1.65A
-40°C
85°C
89F2729
Each
100+
$15.140
250+
$14.670
Min: 105 / Mult: 105
1000µF
50V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
29mm
-
53D Series
231ohm
950mA
-40°C
85°C
44F2320
Each
100+
$14.990
250+
$14.070
Min: 105 / Mult: 105
1000µF
63V
± 10%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
19.3mm
41.7mm
-
53D Series
145ohm
1.4A
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK