Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No39D507G050GL6
Newark Part No.18F2651
Product Range39D Series
Your Part Number
115 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.030 |
| 10+ | $19.760 |
| 25+ | $18.960 |
| 50+ | $18.140 |
| 100+ | $16.190 |
| 250+ | $15.960 |
| 500+ | $15.710 |
Price for:Each
Minimum: 1
Multiple: 1
$26.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No39D507G050GL6
Newark Part No.18F2651
Product Range39D Series
Technical Datasheet
Capacitance500µF
Voltage(DC)50V
Capacitance Tolerance-10%, +75%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter19.3mm
Product Length54.4mm
Product Width-
Product Height-
Product Range39D Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Product Overview
The 39D series Powerlytic® Electrolytic Aluminium Capacitor designed for applications requiring greatest possible capacitance in small physical case sizes. It welds at all critical anode and cathode terminals eliminate riveted or pressure connections to assure freedom from open circuits even when operated in the microvolt or millivolt signal range. It offers low capacitance values in small sizes with axial leads, improved moulded phenolic and seals.
- Supplement original type 36D can-type capacitors
- Pressure-sensitive safety vent
- Service life of 10 years or more in normal circuit applications
- Capacitors listed have outer plastic-film insulation
Technical Specifications
Capacitance
500µF
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
19.3mm
Product Width
-
Product Range
39D Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
54.4mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
