Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K2235

RoHS

Date/Lot Code

Each
1+
$24.230
5+
$21.710
10+
$19.190
25+
$18.260
50+
$17.330
More Pricing...
Min: 1 / Mult: 1
1500µF
50V
PC Pin
Polar
Axial Leaded
22.225mm
53.975mm
ATOM TVA Series
-40°C
85°C
18F238

Date/Lot Code

Each
1+
$19.230
10+
$17.750
25+
$17.750
50+
$17.750
100+
$16.480
More Pricing...
Min: 1 / Mult: 1
20µF
500V
PC Pin
Polar
Axial Leaded
22.225mm
53.975mm
ATOM TVA Series
-20°C
65°C
65K2277

RoHS

Each
100+
$19.990
Min: 100 / Mult: 100
20µF
450V
PC Pin
Polar
Axial Leaded
22.225mm
41.275mm
ATOM TVA Series
-20°C
85°C
Each
100+
$16.090
Min: 100 / Mult: 100
40µF
450V
PC Pin
Polar
Axial Leaded
22.225mm
53.975mm
ATOM TVA Series
-20°C
85°C
65K2283

RoHS

Each
10+
$20.920
Min: 90 / Mult: 90
16µF
475V
PC Pin
Polar
Axial Leaded
22.225mm
41.275mm
ATOM TVA Series
-20°C
85°C
65K2279

RoHS

Each
Pricing is unavailable. Please contact customer services.
40µF
450V
PC Pin
Polar
Axial Leaded
22.225mm
53.975mm
ATOM TVA Series
-20°C
85°C
65K2278

RoHS

Each
50+
$15.660
100+
$15.330
250+
$14.410
Min: 85 / Mult: 85
30µF
450V
PC Pin
Polar
Axial Leaded
22.225mm
47.625mm
ATOM TVA Series
-20°C
85°C
65K2284

RoHS

Each
50+
$15.530
100+
$15.200
250+
$14.290
Min: 92 / Mult: 92
20µF
500V
PC Pin
Polar
Axial Leaded
22.225mm
53.975mm
ATOM TVA Series
-20°C
65°C
Each
1+
$15.640
Min: 101 / Mult: 101
50µF
250V
PC Pin
Polar
Axial Leaded
22.225mm
34.925mm
ATOM TVA Series
-20°C
85°C
65K2262

RoHS

Date/Lot Code

Each
1+
$24.550
5+
$21.510
10+
$18.460
25+
$17.460
50+
$16.440
More Pricing...
Min: 1 / Mult: 1
50µF
250V
PC Pin
Polar
Axial Leaded
22.225mm
34.925mm
ATOM TVA Series
-20°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK