Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTVA1906Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F238
Product RangeATOM TVA Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.710 |
| 5+ | $26.280 |
| 10+ | $23.850 |
| 25+ | $22.220 |
| 100+ | $20.570 |
| 500+ | $20.170 |
| 1000+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$28.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1906Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18F238
Product RangeATOM TVA Series
Technical Datasheet
Capacitance20µF
Voltage(DC)500V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22.225mm
Product Length53.975mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max65°C
Qualification-
SVHCLead
Alternatives for TVA1906
1 Product Found
Technical Specifications
Capacitance
20µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
22.225mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
65°C
SVHC
Lead
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
53.975mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
