Leaded Aluminium Electrolytic Capacitors:

24 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14M6721

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$3.460
Min: 1 / Mult: 1
47µF
40V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
6.5mm
18mm
138 AML Series
3.4ohm
120mA
-40°C
105°C
14M6678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.500
10+
$2.530
25+
$2.320
50+
$2.110
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
5ohm
77mA
-40°C
125°C
97C7972

RoHS

Date/Lot Code

Each
1+
$2.360
10+
$2.160
25+
$2.000
50+
$2.000
100+
$2.000
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
11ohm
51.9mA
-40°C
125°C
97C7978

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.590
Min: 1 / Mult: 1
100µF
25V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
6.5mm
18mm
138 AML Series
2.1ohm
160mA
-40°C
105°C
04R7616

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$2.310
25+
$2.140
50+
$1.970
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
2.53ohm
109mA
-40°C
125°C
04R7627

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.550
25+
$1.550
50+
$1.550
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
3.72ohm
89.8mA
-40°C
125°C
98K6609

RoHS

Date/Lot Code

Each
1+
$2.850
10+
$1.950
25+
$1.760
50+
$1.560
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
100µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1.8ohm
190mA
-40°C
85°C
95C1162

RoHS

Date/Lot Code

Each
1+
$3.040
10+
$2.050
25+
$1.850
50+
$1.640
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
0.77ohm
290mA
-40°C
105°C
14M8258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$1.960
25+
$1.870
50+
$1.770
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
0.68ohm
310mA
-40°C
105°C
08X4923

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$2.920
25+
$2.650
50+
$2.380
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
24ohm
35.6mA
-40°C
125°C
04R7634

RoHS

Date/Lot Code

Each
1+
$3.680
10+
$2.660
25+
$2.450
50+
$2.240
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
10µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
11ohm
52mA
-40°C
125°C
71AH2308

RoHS

Date/Lot Code

Each
1+
$0.840
10+
$0.840
25+
$0.840
50+
$0.840
100+
$0.840
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
126 ALX Series
1.016ohm
190mA
-40°C
125°C
04R7637

RoHS

Date/Lot Code

Each
1+
$4.140
10+
$3.030
25+
$2.850
50+
$2.660
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
24ohm
36mA
-40°C
125°C
33AC0729

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.160
25+
$1.970
50+
$1.770
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
68µF
63V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1.9ohm
170mA
-40°C
85°C
14AC4363

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.000
25+
$1.800
50+
$1.600
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1ohm
250mA
-40°C
85°C
69AH0782

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.000
25+
$1.800
50+
$1.600
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
100µF
40V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1.8ohm
190mA
-40°C
85°C
16M1410

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.700
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
1000 hours @ 105°C
Polar
Axial Leaded
6.5mm
18mm
138 AML Series
5.1ohm
100mA
-40°C
105°C
97AK2465

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$1.870
25+
$1.690
50+
$1.490
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
100µF
25V
-10%, +50%
-
3000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
031 AS Series
2.23ohm
160mA
-40°C
85°C
97C7966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
1ohm
250mA
-40°C
105°C
27X7834

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
-
6.5mm
18mm
118 AHT Series
0.11ohm
-
-40°C
125°C
95C1350

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.310
Min: 1000 / Mult: 1000
470µF
6.3V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Axial Leaded
6.5mm
18mm
138 AML Series
0.81ohm
250mA
-40°C
105°C
27X7818

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.917
Min: 2000 / Mult: 1000
33µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Axial Leaded
6.5mm
18mm
021 ASM Series
3.9ohm
120mA
-40°C
105°C
27X7836

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.570
2000+
$1.550
4000+
$1.520
6000+
$1.480
Min: 1000 / Mult: 1000
22µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
6.5mm
18mm
118 AHT Series
5ohm
77mA
-40°C
125°C
07WX6938
Each
Pricing is unavailable. Please contact customer services.
4.7µF
63V
-10%, +50%
Axial Leaded
6000 hours @ 85°C
Polar
-
6.5mm
17.5mm
B41588 Series
24ohm
-
-40°C
105°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK