Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41588J8475T
Newark Part No.07WX6938
Product RangeB41588 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41588J8475T
Newark Part No.07WX6938
Product RangeB41588 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)63V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature6000 hours @ 85°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing-
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Product Height-
Product RangeB41588 Series
ESR24ohm
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Alternatives for B41588J8475T
1 Product Found
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
6000 hours @ 85°C
Capacitor Case / Package
-
Product Diameter
6.5mm
Product Width
-
Product Range
B41588 Series
Ripple Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
17.5mm
Product Height
-
ESR
24ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate