PX Series Leaded Aluminium Electrolytic Capacitors:
74 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.480 10+ $2.430 25+ $2.210 50+ $1.990 100+ $1.860 More Pricing... | 47µF | 450V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | PX Series | 155mA | -25°C | 105°C | ||||||
Each | 1+ $0.914 10+ $0.589 25+ $0.529 50+ $0.468 100+ $0.427 More Pricing... | 2200µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | PX Series | 1.05A | -55°C | 105°C | ||||||
Each | 1+ $0.680 10+ $0.417 25+ $0.378 50+ $0.340 100+ $0.309 More Pricing... | 470µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 12.5mm | PX Series | 525mA | -55°C | 105°C | ||||||
Each | 1+ $3.740 10+ $2.410 25+ $2.290 50+ $2.180 100+ $2.070 More Pricing... | 10000µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | 35.5mm | PX Series | 2.05A | -55°C | 105°C | ||||||
Each | 1+ $0.567 | 47µF | 250V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | PX Series | 190mA | -40°C | 105°C | ||||||
Each | 1+ $0.322 10+ $0.206 25+ $0.180 50+ $0.154 100+ $0.138 More Pricing... | 47µF | 25V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | PX Series | 84mA | -55°C | 105°C | ||||||
Each | 1+ $2.830 10+ $1.980 25+ $1.800 50+ $1.620 100+ $1.510 More Pricing... | 10000µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | PX Series | 1.95A | -55°C | 105°C | ||||||
Each | 1+ $0.652 10+ $0.425 25+ $0.377 50+ $0.328 100+ $0.298 More Pricing... | 470µF | 25V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | PX Series | 440mA | -55°C | 105°C | ||||||
Each | 1+ $0.971 10+ $0.627 25+ $0.564 50+ $0.501 100+ $0.457 More Pricing... | 1000µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | PX Series | 865mA | -55°C | 105°C | ||||||
Each | 1+ $0.376 10+ $0.238 25+ $0.208 50+ $0.179 100+ $0.160 More Pricing... | 47µF | 50V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | PX Series | 115mA | -55°C | 105°C | ||||||
Each | 1+ $0.365 10+ $0.237 25+ $0.208 50+ $0.180 100+ $0.162 More Pricing... | 100µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | 11mm | PX Series | 170mA | -55°C | 105°C | ||||||
Each | 1+ $0.766 10+ $0.507 25+ $0.452 50+ $0.396 100+ $0.362 | 1000µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | PX Series | 740mA | -55°C | 105°C | ||||||
Each | 1+ $0.241 10+ $0.157 25+ $0.138 50+ $0.118 100+ $0.105 More Pricing... | 100µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | PX Series | 135mA | -55°C | 105°C | ||||||
Each | 1+ $0.970 10+ $0.585 25+ $0.539 50+ $0.492 100+ $0.457 More Pricing... | 3300µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | PX Series | 1.1A | -55°C | 105°C | ||||||
Each | 1+ $0.326 10+ $0.207 25+ $0.182 50+ $0.157 100+ $0.140 More Pricing... | 220µF | 10V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 15mm | 11mm | PX Series | 165mA | -55°C | 105°C | ||||||
Each | 1+ $1.380 10+ $0.887 25+ $0.816 50+ $0.745 100+ $0.686 More Pricing... | 470µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | PX Series | 700mA | -55°C | 105°C | ||||||
Each | 1+ $2.300 10+ $1.610 25+ $1.460 50+ $1.330 100+ $1.230 More Pricing... | 1000µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | PX Series | 1.2A | -55°C | 105°C | ||||||
Each | 1+ $0.799 | 22µF | 450V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | PX Series | 100mA | -25°C | 105°C | ||||||
Each | 1+ $0.518 10+ $0.340 25+ $0.303 50+ $0.265 100+ $0.241 More Pricing... | 1000µF | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | PX Series | 460mA | -55°C | 105°C | ||||||
Each | 1+ $0.633 10+ $0.408 25+ $0.361 50+ $0.313 100+ $0.279 More Pricing... | 220µF | 35V | ± 20% | PC Pin | 2000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | 11.5mm | PX Series | 300mA | -55°C | 105°C | ||||||
Each | 1+ $1.270 10+ $0.833 25+ $0.765 50+ $0.697 100+ $0.642 More Pricing... | 680µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | PX Series | 980mA | -55°C | 105°C | ||||||
Each | 1+ $0.288 10+ $0.188 25+ $0.166 50+ $0.143 100+ $0.129 More Pricing... | 100µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 5mm | 11mm | PX Series | 130mA | -55°C | 105°C | ||||||
Each | 1+ $0.270 10+ $0.173 25+ $0.152 50+ $0.130 100+ $0.119 More Pricing... | 4.7µF | 100V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | 11mm | PX Series | 35mA | -55°C | 105°C | ||||||
Each | 1+ $3.240 10+ $2.300 25+ $2.110 50+ $1.920 100+ $1.760 More Pricing... | 6800µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | PX Series | 1.91A | -55°C | 105°C | ||||||
Each | 1+ $0.883 10+ $0.589 25+ $0.528 50+ $0.466 100+ $0.427 | 22µF | 200V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | 16mm | PX Series | 105mA | -40°C | 105°C | ||||||