Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7536

RoHS

Each
1+
$0.722
10+
$0.611
25+
$0.611
50+
$0.611
100+
$0.611
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EB Series
-
370mA
-40°C
105°C
55K2182

RoHS

Date/Lot Code

Each
1+
$0.399
10+
$0.241
25+
$0.228
50+
$0.216
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
100µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UVR Series
-
370mA
-40°C
85°C
82AC4300

RoHS

Date/Lot Code

Each
1+
$0.319
10+
$0.305
25+
$0.291
50+
$0.278
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATG5 Series
-
370mA
-40°C
105°C
08X4993

RoHS

Date/Lot Code

Each
1+
$0.474
10+
$0.295
25+
$0.258
50+
$0.220
100+
$0.197
More Pricing...
Min: 5 / Mult: 5
220µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
PK Series
-
370mA
-40°C
85°C
30K6603

RoHS

Date/Lot Code

Each
1+
$17.630
10+
$15.390
25+
$14.950
50+
$14.490
100+
$14.480
Min: 1 / Mult: 1
100µF
450V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
22mm
50mm
-
TTA Series
4.145ohm
370mA
-25°C
85°C
70K9750

RoHS

Each
1+
$0.056
10+
$0.056
100+
$0.056
500+
$0.056
1000+
$0.056
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
Through Hole
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
13mm
MCRH Series
-
370mA
-40°C
105°C
69K7867

RoHS

Date/Lot Code

Each
1+
$0.103
10+
$0.103
25+
$0.103
50+
$0.103
100+
$0.103
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
CKR Series
1.055ohm
370mA
-40°C
85°C
75AK9779

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.755
25+
$0.715
50+
$0.678
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EB Series
-
370mA
-40°C
105°C
65R2847

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.062
Min: 1 / Mult: 1
100µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
UVR Series
-
370mA
-40°C
85°C
16M7691

RoHS

Each
Pricing is unavailable. Please contact customer services.
68µF
450V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
10mm
22mm
-
30mm
SMG Series
-
370mA
-40°C
85°C
65R2765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.122
Min: 3000 / Mult: 1000
330µF
16V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVR Series
-
370mA
-40°C
85°C
65R3713

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.125
4000+
$0.121
8000+
$0.118
12000+
$0.115
Min: 2000 / Mult: 2000
68µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
UPM Series
-
370mA
-55°C
105°C
65R3567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.177
Min: 2000 / Mult: 2000
100µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
UPM Series
-
370mA
-55°C
105°C
23K4852

RoHS

Each
Pricing is unavailable. Please contact customer services.
100µF
100V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
SMG Series
-
370mA
-40°C
85°C
90F7562
Each
1+
$4.050
Min: 360 / Mult: 360
47µF
63V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
678D Series
1ohm
370mA
-55°C
105°C
65R3712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.237
Min: 2000 / Mult: 2000
68µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
UPM Series
-
370mA
-55°C
105°C
65R3568

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
2000+
$0.125
4000+
$0.122
8000+
$0.113
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
UPM Series
-
370mA
-55°C
105°C
55K2260

RoHS

Each
100+
$1.310
500+
$1.100
1000+
$0.966
2500+
$0.935
Min: 300 / Mult: 300
47µF
400V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
35.5mm
UVR Series
-
370mA
-40°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK