Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR1C331MPD1TD
Newark Part No.65R2765
Product RangeUVR Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
250+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 1000
$366.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1C331MPD1TD
Newark Part No.65R2765
Product RangeUVR Series
Technical Datasheet
Capacitance330µF
Voltage(DC)16V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
Product Height11.5mm
ESR-
Product RangeUVR Series
Qualification-
Ripple Current370mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
330µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
8mm
Product Width
-
Product Height
11.5mm
Product Range
UVR Series
Ripple Current
370mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR1C331MPD1TD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate