Leaded Aluminium Electrolytic Capacitors:

11 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66Y9599

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$1.080
25+
$1.080
50+
$1.080
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
68µF
420V
± 20%
PC Pin
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
50mm
KXJ Series
-
670mA
-40°C
105°C
66Y9601

RoHS

Each
1000+
$1.320
2500+
$1.300
Min: 1000 / Mult: 1
68µF
450V
± 20%
PC Pin
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
50mm
KXJ Series
-
670mA
-40°C
105°C
65R3541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.777
10+
$0.529
25+
$0.479
50+
$0.429
100+
$0.379
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPM Series
-
670mA
-55°C
105°C
96M8515

RoHS

Each
1+
$1.930
Min: 1 / Mult: 1
120µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
30mm
KXW Series
-
670mA
-25°C
105°C
71AH2296

RoHS

Date/Lot Code

Each
1+
$0.516
10+
$0.516
25+
$0.516
50+
$0.516
100+
$0.516
More Pricing...
Min: 1 / Mult: 1
1500µF
10V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
126 ALX Series
0.224ohm
670mA
-40°C
125°C
65R3577

RoHS

Each (Supplied on Cut Tape)
100+
$0.258
Min: 1500 / Mult: 500
Min: 1000 / Mult: 500
220µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPM Series
-
670mA
-55°C
105°C
65R3578

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.172
2500+
$0.161
4000+
$0.153
7500+
$0.145
15000+
$0.137
Min: 1500 / Mult: 500
220µF
25V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPM Series
-
670mA
-55°C
105°C
65R3558

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+
$0.168
2500+
$0.158
4000+
$0.151
7500+
$0.144
15000+
$0.137
Min: 1500 / Mult: 500
330µF
16V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPM Series
-
670mA
-55°C
105°C
65R3542

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.280
2000+
$0.271
3000+
$0.263
5000+
$0.245
10000+
$0.227
Min: 1000 / Mult: 500
470µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPM Series
-
670mA
-55°C
105°C
15R3571

RoHS

Each
100+
$2.940
500+
$2.820
1000+
$2.680
Min: 300 / Mult: 300
120µF
400V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
UPZ Series
-
670mA
-25°C
105°C
65R3557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.247
Min: 1500 / Mult: 500
330µF
16V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPM Series
-
670mA
-55°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK