Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL680MK50S
Newark Part No.66Y9601
Product RangeKXJ Series
Technical Datasheet
719 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1000+ | $1.320 |
2500+ | $1.300 |
Price for:Each
Maximum available is 719
Minimum: 1000
Multiple: 1
$1,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL680MK50S
Newark Part No.66Y9601
Product RangeKXJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height50mm
Product RangeKXJ Series
ESR-
Ripple Current670mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for EKXJ451ELL680MK50S
1 Product Found
Product Overview
The KXJ series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. Typical applications include electronic ballast circuits and other long life applications.
- Capacitance values ranges from 6.8μF to 680μF
- Voltage rating available from 160VDC to 500VDC
- Capacitor size varies from 10mm x 16mm to 18mm x 50mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 105˚C (160VDC to 450VDC), -25˚C to +105˚C (500VDC)
- Endurance with ripple current is 8000 to 12000hours at 105˚C
- Non solvent resistant type
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
KXJ Series
Ripple Current
670mA
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate