SMD Aluminium Electrolytic Capacitors:

3,617 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Series Name
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Product Length
Height
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
85Y5010

RoHS

Each (Supplied on Cut Tape)
1+
$0.213
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
470µF
-
25V
-
2000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
380mA
-40°C
85°C
AEC-Q200
-
-
89Y7227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
900+
$0.373
1800+
$0.371
Min: 900 / Mult: 900
-
Radial Can - SMD
100µF
-
50V
0.34ohm
2000 hours @ 105°C
Polar
FT Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
-
-
85Y4933

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.407
1000+
$0.387
2000+
$0.377
3000+
$0.366
5000+
$0.353
Min: 500 / Mult: 500
-
Radial Can - SMD
22µF
-
100V
-
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
130mA
-55°C
105°C
AEC-Q200
-
-
47AC4634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.568
10+
$0.286
100+
$0.260
Min: 1 / Mult: 1
-
Radial Can - SMD
33µF
-
25V
-
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
-
-
08N2737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.497
25+
$0.482
50+
$0.469
100+
$0.454
More Pricing...
Min: 5 / Mult: 5
-
Radial Can - SMD
220µF
-
50V
-
7000 hours @ 105°C
Polar
UCW Series
-
± 20%
Solder
-
10mm
-
-
-
-
10mm
670mA
-25°C
105°C
AEC-Q200
-
-
85Y4903

RoHS

Each (Supplied on Cut Tape)
1+
$0.142
10+
$0.142
100+
$0.142
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
10µF
-
35V
-
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
-
-
85Y4860

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.171
2000+
$0.164
4000+
$0.161
6000+
$0.158
10000+
$0.153
Min: 1000 / Mult: 1000
-
Radial Can - SMD
47µF
-
25V
-
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
-
-
85Y4859

RoHS

Each (Supplied on Cut Tape)
1+
$0.162
10+
$0.162
100+
$0.162
Min: 1 / Mult: 1
Min: 100 / Mult: 1
-
Radial Can - SMD
47µF
-
25V
-
2000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
-
-
70AH0931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.679
100+
$0.614
500+
$0.452
5000+
$0.413
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
470µF
-
35V
0.08ohm
2000 hours @ 105°C
Polar
FN Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
-
-
68AH9948

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.277
2000+
$0.263
4000+
$0.256
6000+
$0.247
10000+
$0.242
Min: 1000 / Mult: 1000
-
Radial Can - SMD
47µF
-
35V
-
3000 hours @ 105°C
Polar
EXV Series
-
± 20%
Solder
-
6.3mm
-
6.6mm
-
6.6mm
7.7mm
280mA
-55°C
105°C
-
-
-
41AH9348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.588
100+
$0.541
Min: 1 / Mult: 1
-
Radial Can - SMD
470µF
-
16V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
340mA
-40°C
105°C
AEC-Q200
-
-
41AH9325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.740
10+
$3.820
25+
$3.700
50+
$3.580
Min: 1 / Mult: 1
-
Radial Can - SMD
4700µF
-
25V
0.025ohm
5000 hours @ 105°C
Polar
FKS Series
-
± 20%
Solder
-
18mm
-
-
-
-
21.8mm
2.64A
-55°C
105°C
AEC-Q200
-
-
69AH7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.948
10+
$0.507
100+
$0.458
500+
$0.385
5000+
$0.293
Min: 1 / Mult: 1
-
Radial Can - SMD
10µF
-
100V
1.3ohm
2000 hours @ 105°C
Polar
FN Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
130mA
-55°C
105°C
AEC-Q200
-
-
41AH9349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
10+
$0.239
100+
$0.217
Min: 1 / Mult: 1
-
Radial Can - SMD
10µF
-
25V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.4mm
28mA
-40°C
105°C
AEC-Q200
-
-
41AH9357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.692
100+
$0.594
500+
$0.492
5000+
$0.455
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
470µF
-
16V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
240mA
-40°C
105°C
AEC-Q200
-
-
41AH9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.952
10+
$0.510
100+
$0.467
Min: 1 / Mult: 1
-
Radial Can - SMD
22µF
-
100V
-
2000 hours @ 85°C
Polar
S Series
-
± 20%
Solder
-
10mm
-
-
-
-
10.2mm
85mA
-40°C
85°C
AEC-Q200
-
-
41AH9371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.434
10+
$0.235
Min: 1 / Mult: 1
-
Radial Can - SMD
10µF
-
35V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.8mm
28mA
-40°C
105°C
AEC-Q200
-
-
41AH9358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.691
10+
$0.358
Min: 1 / Mult: 1
-
Radial Can - SMD
47µF
-
25V
-
2000 hours @ 105°C
Polar
HB Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
65mA
-40°C
105°C
AEC-Q200
-
-
41AH9652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
Min: 1 / Mult: 1
-
Radial Can - SMD
680µF
-
25V
0.08ohm
2000 hours @ 125°C
Polar
TG Series
-
± 20%
Solder
-
16mm
-
-
-
-
16.5mm
1.1A
-40°C
125°C
AEC-Q200
-
-
41AH9317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
Min: 1 / Mult: 1
-
Radial Can - SMD
4700µF
-
16V
0.033ohm
5000 hours @ 105°C
Polar
FK Series
-
± 20%
Solder
-
18mm
-
-
-
-
16.5mm
2.06A
-55°C
105°C
AEC-Q200
-
-
41AH9343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.505
Min: 1 / Mult: 1
-
Radial Can - SMD
330µF
-
25V
-
1000 hours @ 105°C
Polar
HA Series
-
± 20%
Solder
-
8mm
-
-
-
-
10.2mm
180mA
-40°C
105°C
AEC-Q200
-
-
70AH0888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
10+
$0.076
100+
$0.076
500+
$0.076
Min: 1 / Mult: 1
-
Radial Can - SMD
33µF
-
25V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
-
± 20%
Solder
-
5mm
-
-
-
-
5.8mm
160mA
-55°C
105°C
AEC-Q200
-
-
92AH5515

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
100+
$3.070
Min: 100 / Mult: 100
-
Radial Can - SMD
1000µF
-
50V
-
6000 hours @ 125°C
Polar
146 CTI Series
-
± 20%
Solder
-
16mm
-
-
-
-
21mm
1.5A
-55°C
125°C
AEC-Q200
-
-
77AH7032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.141
100+
$0.141
500+
$0.141
Min: 1 / Mult: 1
-
Radial Can - SMD
100µF
-
35V
0.26ohm
2000 hours @ 105°C
Polar
FT Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
5.8mm
300mA
-55°C
105°C
AEC-Q200
-
-
41AH9374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
10+
$0.394
100+
$0.358
Min: 1 / Mult: 1
-
Radial Can - SMD
33µF
-
35V
-
5000 hours @ 105°C
Polar
HD Series
-
± 20%
Solder
-
6.3mm
-
-
-
-
7.7mm
57mA
-40°C
105°C
AEC-Q200
-
-
101-125 of 3617 items
of 145 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK