Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUCW1H221MNL1GS.Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel08N2737RL
Cut Tape08N2737
Product RangeUCW Series
Your Part Number
12,179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.902 | $4.51 |
| Total Price | $4.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.902 |
| 25+ | $0.465 |
| 100+ | $0.424 |
| 250+ | $0.361 |
| 500+ | $0.298 |
| 1000+ | $0.294 |
| 2500+ | $0.290 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCW1H221MNL1GS.Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel08N2737RL
Cut Tape08N2737
Product RangeUCW Series
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Product RangeUCW Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current670mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
UCW Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-25°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
670mA
Operating Temperature Max
105°C
MSL
-
Alternatives for UCW1H221MNL1GS.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
