SMD Aluminium Electrolytic Capacitors:

2 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Series Name
Product Range
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Height
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94M6988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.489
10+
$0.259
100+
$0.237
1000+
$0.180
5000+
$0.157
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
Radial Can - SMD
33µF
10V
10V
0.85ohm
2000 hours @ 105°C
Polar
FP
FP Series
± 20%
Solder
160mA
4mm
4mm
5.8mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
-
To Be Advised
21AJ9975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.409
10+
$0.200
100+
$0.185
1000+
$0.172
5000+
$0.159
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Radial Can - SMD
Radial Can - SMD
1µF
50V
50V
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S
S Series
± 20%
Solder
10mA
4mm
4mm
5.4mm
5.4mm
10mA
-40°C
85°C
AEC-Q200
AEC-Q200
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK