SMD Aluminium Electrolytic Capacitors:

24 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W7242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.524
100+
$0.463
Min: 1 / Mult: 1
Radial Can - SMD
47µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
99AJ6453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.081
10+
$0.081
25+
$0.081
50+
$0.081
100+
$0.081
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
22µF
35V
1ohm
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
62W7230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$0.627
25+
$0.608
50+
$0.589
100+
$0.571
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Radial Can - SMD
47µF
63V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
10.2mm
100mA
-40°C
125°C
AEC-Q200
48AC1649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.227
25+
$0.220
50+
$0.211
100+
$0.204
250+
$0.185
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
35V
1ohm
2000 hours @ 105°C
Polar
EEV Series
± 20%
Solder
5mm
5.3mm
5.3mm
5.4mm
160mA
-55°C
105°C
-
62W7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.644
25+
$0.624
50+
$0.604
100+
$0.585
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
10.2mm
100mA
-40°C
125°C
AEC-Q200
62W7244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.935
25+
$0.855
50+
$0.776
100+
$0.697
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
22µF
100V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
90mA
-40°C
125°C
AEC-Q200
62W7240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
10+
$0.536
100+
$0.522
500+
$0.438
Min: 1 / Mult: 1
Radial Can - SMD
33µF
35V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
91Y7223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.624
10+
$0.391
25+
$0.343
50+
$0.294
100+
$0.264
More Pricing...
Min: 1 / Mult: 1
Radial Can
10µF
50V
1ohm
5000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
6.3mm
-
-
6.1mm
140mA
-40°C
105°C
-
91Y7211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.396
25+
$0.348
50+
$0.299
100+
$0.268
250+
$0.242
More Pricing...
Min: 10 / Mult: 10
Radial Can
10µF
35V
1ohm
5000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
6.3mm
-
-
6.1mm
140mA
-40°C
105°C
-
83AK4151

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.610
1000+
$0.590
2000+
$0.570
3000+
$0.548
5000+
$0.523
Min: 500 / Mult: 500
Radial Can - SMD
33µF
100V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
90mA
-40°C
125°C
AEC-Q200
85AK4342

RoHS

Each (Supplied on Cut Tape)
1+
$0.611
10+
$0.558
25+
$0.558
50+
$0.515
100+
$0.515
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Radial Can - SMD
33µF
100V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
90mA
-40°C
125°C
AEC-Q200
57P6256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Radial Can - SMD
22µF
35V
1ohm
2000 hours @ 125°C
Polar
Alchip MVY Series
± 20%
Solder
6.3mm
-
-
5.2mm
140mA
-55°C
105°C
-
62W7201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.521
100+
$0.466
Min: 1 / Mult: 1
Radial Can - SMD
100µF
10V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
57P6231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.226
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
16V
1ohm
2000 hours @ 125°C
Polar
Alchip MVY Series
± 20%
Solder
6.3mm
-
-
5.2mm
140mA
-55°C
105°C
-
65AH6340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.405
1000+
$0.387
2000+
$0.373
3000+
$0.370
5000+
$0.367
Min: 500 / Mult: 500
Radial Can - SMD
47µF
63V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
10.2mm
100mA
-40°C
125°C
AEC-Q200
83T6923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.668
Min: 500 / Mult: 500
Radial Can - SMD
47µF
80V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
90mA
-40°C
125°C
AEC-Q200
01X1034

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.467
1000+
$0.454
2000+
$0.445
3000+
$0.435
5000+
$0.429
Min: 500 / Mult: 500
Radial Can - SMD
47µF
80V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
10mm
-
-
10.2mm
90mA
-40°C
125°C
AEC-Q200
83T6890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.448
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
10V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
01X1017

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.323
2000+
$0.311
4000+
$0.309
6000+
$0.308
10000+
$0.306
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
01X1014

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.334
2000+
$0.326
4000+
$0.318
6000+
$0.309
10000+
$0.302
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
1ohm
1000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
6.2mm
100mA
-40°C
125°C
AEC-Q200
91Y7215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.400
25+
$0.351
50+
$0.302
100+
$0.270
250+
$0.244
More Pricing...
Min: 10 / Mult: 10
Radial Can
22µF
35V
1ohm
5000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
6.3mm
-
-
6.1mm
140mA
-40°C
105°C
-
27AM6291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.290
25+
$1.180
50+
$1.070
100+
$0.972
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
1ohm
7000 hours @ 105°C
Polar
FH Series
± 20%
Solder
10mm
-
-
10.2mm
200mA
-55°C
105°C
AEC-Q200
27AM6289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$1.060
25+
$0.960
50+
$0.871
100+
$0.795
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
47µF
63V
1ohm
7000 hours @ 105°C
Polar
FH Series
± 20%
Solder
8mm
-
-
10.2mm
250mA
-55°C
105°C
AEC-Q200
27AC4555

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.409
1000+
$0.390
2000+
$0.377
3000+
$0.374
5000+
$0.370
Min: 500 / Mult: 500
Radial Can - SMD
47µF
63V
1ohm
2000 hours @ 125°C
Polar
TG Series
± 20%
Solder
8mm
-
-
10.2mm
100mA
-40°C
125°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK