Print Page
7 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.912 |
| 100+ | $0.686 |
| 250+ | $0.634 |
| 500+ | $0.582 |
| 1000+ | $0.570 |
| 5000+ | $0.559 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.582 |
| 1500+ | $0.570 |
| 2500+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETG1J470UPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel65AH6340
Re-Reel62W7230RL
Cut Tape62W7230
Product RangeTG Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)63V
ESR1ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTG Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current100mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TG Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Capacitance
47µF
ESR
1ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
100mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEETG1J470UP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

