SMD Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
AE Capacitor Case
Capacitor Case / Package
Capacitance
Voltage Rating
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Series Name
Product Range
Capacitance Tolerance
Capacitor Terminals
Ripple Current AC
Product Diameter
Diameter
Height
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53Y0730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$2.810
25+
$2.550
50+
$2.280
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
470µF
-
35V
-
4000 hours @ 125°C
Polar
-
146 CTI Series
± 20%
Solder
-
12.5mm
-
-
16mm
1.3A
-55°C
125°C
AEC-Q200
-
57AC2450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
330µF
-
50V
-
4000 hours @ 125°C
Polar
-
146 CTI Series
± 20%
Solder
-
12.5mm
-
-
16mm
1.1A
-55°C
125°C
AEC-Q200
-
57AC2452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$2.590
25+
$2.390
50+
$2.180
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
-
Radial Can - SMD
220µF
-
63V
-
4000 hours @ 125°C
Polar
-
146 CTI Series
± 20%
Solder
-
12.5mm
-
-
16mm
800mA
-55°C
125°C
AEC-Q200
-
41AH9393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$2.810
25+
$2.470
Min: 1 / Mult: 1
-
Radial Can - SMD
1000µF
-
63V
0.068ohm
4000 hours @ 125°C
Polar
-
TP Series
± 20%
Solder
-
18mm
-
-
21.5mm
2.6A
-55°C
125°C
AEC-Q200
-
41AH9385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$2.910
25+
$2.780
50+
$2.640
Min: 1 / Mult: 1
Radial Can - SMD
Radial Can - SMD
3300µF
25V
25V
0.032ohm
4000 hours @ 125°C
Polar
TP
TP Series
± 20%
Solder
3.25A
18mm
18mm
21.5mm
21.5mm
3.25A
-55°C
125°C
AEC-Q200
AEC-Q200
72AC4596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.500
10+
$0.500
25+
$0.500
Min: 1 / Mult: 1
-
Radial Can - SMD
2400µF
-
35V
0.032ohm
4000 hours @ 125°C
Polar
-
TP Series
± 20%
Solder
-
18mm
-
-
21.5mm
3.25A
-55°C
125°C
AEC-Q200
-
72AC4556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$2.680
Min: 300 / Mult: 75
-
Radial Can - SMD
1300µF
-
50V
0.06ohm
4000 hours @ 125°C
Polar
-
TP Series
± 20%
Solder
-
18mm
-
-
21.5mm
2.9A
-55°C
125°C
AEC-Q200
-
72AC4608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.430
Min: 300 / Mult: 75
-
Radial Can - SMD
820µF
-
70V
0.068ohm
4000 hours @ 125°C
Polar
-
TP Series
± 20%
Solder
-
18mm
-
-
21.5mm
2.6A
-55°C
125°C
AEC-Q200
-
72AC4584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$2.560
Min: 300 / Mult: 75
-
Radial Can - SMD
680µF
-
80V
0.068ohm
4000 hours @ 125°C
Polar
-
TP Series
± 20%
Solder
-
18mm
-
-
21.5mm
2.6A
-55°C
125°C
AEC-Q200
-
38AJ3565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.230
25+
$2.990
50+
$2.730
Min: 1 / Mult: 1
-
Radial Can - SMD
680µF
-
80V
0.068ohm
4000 hours @ 125°C
Polar
-
TP Series
± 20%
Solder
-
18mm
-
-
21.8mm
2.6A
-55°C
125°C
AEC-Q200
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK