Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

3,446 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31Y0350

RoHS

Date/Lot Code

Each
1+
$76.280
Min: 1 / Mult: 1
4700µF
-
400V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS31 Series
77mm
105mm
31.8mm
-
0.038ohm
20.9A
-40°C
85°C
-
63W5792

RoHS

Date/Lot Code

Each
1+
$11.120
10+
$8.730
25+
$8.360
50+
$8.010
100+
$7.640
More Pricing...
Min: 1 / Mult: 1
10000µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
B41231 Series
35mm
40mm
10mm
-
-
6.25A
-40°C
85°C
-
94Y5962

RoHS

Each
1+
$1.460
50+
$1.460
100+
$1.460
250+
$1.460
500+
$1.460
Min: 1 / Mult: 1
4700µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
35mm
40mm
10mm
-
-
3.8A
-40°C
105°C
-
17AC7227

RoHS

Date/Lot Code

Each
1+
$9.210
10+
$8.870
25+
$7.940
50+
$7.480
100+
$6.870
More Pricing...
Min: 1 / Mult: 1
60µF
-
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
-
-
Motor Start Series
39mm
75mm
-
-
-
-
-20°C
60°C
-
82AC2375

RoHS

Date/Lot Code

Each
1+
$11.230
10+
$9.070
25+
$8.440
50+
$7.800
100+
$7.380
More Pricing...
Min: 1 / Mult: 1
15000µF
-
40V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
-
-
ALC70 Series
30mm
40mm
10mm
-
0.048ohm
8.34A
-40°C
85°C
-
94Y5961

RoHS

Each
1+
$5.410
10+
$4.860
100+
$3.880
500+
$3.240
1000+
$2.850
More Pricing...
Min: 1 / Mult: 1
6800µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
35mm
50mm
10mm
-
0.016ohm
3.54A
-40°C
105°C
-
55Y8684

RoHS

Date/Lot Code

Each
1+
$17.640
Min: 1 / Mult: 1
6800µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
35mm
50mm
10mm
-
-
3.9A
-40°C
105°C
-
94Y5959

RoHS

Each
1+
$6.760
10+
$6.050
100+
$4.840
500+
$4.040
1000+
$3.550
More Pricing...
Min: 1 / Mult: 1
10000µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
35mm
51mm
10mm
-
-
4.5A
-40°C
105°C
-
72Y1088

RoHS

Each
1+
$9.770
10+
$7.500
25+
$6.980
50+
$6.440
100+
$6.100
More Pricing...
Min: 1 / Mult: 1
47µF
-
500V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
25mm
10mm
-
2.834ohm
680mA
-25°C
85°C
-
48AC1614

RoHS

Date/Lot Code

Each
1+
$23.840
5+
$21.190
10+
$18.540
25+
$18.000
50+
$17.470
More Pricing...
Min: 1 / Mult: 1
4700µF
-
100V
-
± 20%
Screw
11000 hours @ 85°C
Polar
-
-
ALS30 Series
36mm
82mm
12.8mm
-
0.033ohm
8.8A
-40°C
85°C
-
17AC7241

RoHS

Date/Lot Code

Each
1+
$12.660
10+
$12.190
25+
$10.900
50+
$10.280
100+
$9.430
More Pricing...
Min: 1 / Mult: 1
100µF
-
-
260VAC
± 10%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
-
-
Motor Start Series
39mm
116mm
-
-
-
-
-20°C
60°C
-
94Y5976

RoHS

Each
1+
$3.000
50+
$2.750
100+
$2.750
250+
$2.750
500+
$2.540
Min: 1 / Mult: 1
470µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
30mm
50mm
10mm
-
-
1.75A
-25°C
105°C
-
55Y8626

RoHS

Date/Lot Code

Each
1+
$10.750
10+
$8.080
25+
$7.520
50+
$6.970
100+
$6.340
More Pricing...
Min: 1 / Mult: 1
1000µF
-
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
35mm
40mm
10mm
-
0.09ohm
2.3A
-25°C
105°C
-
94Y5971

RoHS

Each
1+
$4.980
10+
$4.470
100+
$3.560
500+
$2.980
1000+
$2.620
More Pricing...
Min: 1 / Mult: 1
220µF
-
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HYECAP LZ Series
25mm
35mm
10mm
-
-
1.12A
-25°C
105°C
-
17AC7231

RoHS

Date/Lot Code

Each
1+
$11.560
10+
$11.140
25+
$9.960
50+
$9.390
100+
$8.610
More Pricing...
Min: 1 / Mult: 1
80µF
-
-
260VAC
± 10%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
-
-
Motor Start Series
39mm
75mm
-
-
-
-
-20°C
60°C
-
48AC1622

RoHS

Date/Lot Code

Each
1+
$61.620
5+
$54.680
10+
$49.460
25+
$47.890
50+
$47.110
Min: 1 / Mult: 1
22000µF
-
100V
-
± 20%
Screw
19000 hours @ 85°C
Polar
-
-
ALS31 Series
66mm
105mm
28.5mm
-
0.013ohm
19.1A
-40°C
85°C
-
83AH9712

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$10.830
25+
$10.030
50+
$9.220
100+
$8.700
More Pricing...
Min: 1 / Mult: 1
12000µF
-
63V
-
± 20%
Press Fit
8000 hours @ 105°C
Polar
-
-
ALF80 Series
35mm
50mm
-
-
0.034ohm
10.62A
-40°C
105°C
-
83AH9717

RoHS

Date/Lot Code

Each
1+
$22.550
10+
$15.220
25+
$14.830
50+
$14.440
100+
$14.240
More Pricing...
Min: 1 / Mult: 1
30000µF
-
63V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
-
-
ALF80 Series
40mm
80mm
-
-
0.018ohm
13.89A
-40°C
105°C
-
71AH2266

RoHS

Date/Lot Code

Each
1+
$25.850
10+
$20.550
25+
$19.140
50+
$17.740
100+
$16.630
More Pricing...
Min: 1 / Mult: 1
470µF
-
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
193 PUR-SI Series
35mm
50mm
10mm
-
0.18ohm
2.53A
-40°C
105°C
-
68AH8806

RoHS

Date/Lot Code

Each
1+
$17.080
Min: 1 / Mult: 1
10000µF
-
63V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
-
-
ALC10S Series
35mm
60mm
10mm
-
-
-
-40°C
85°C
-
71AH2272

RoHS

Date/Lot Code

Each
1+
$10.480
10+
$8.870
25+
$8.870
50+
$8.870
100+
$8.870
More Pricing...
Min: 1 / Mult: 1
220µF
-
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
193 PUR-SI Series
30mm
35mm
10mm
-
0.37ohm
1.5A
-40°C
105°C
-
01N5306

RoHS

Date/Lot Code

Each
1+
$84.730
5+
$80.020
10+
$76.640
25+
$75.280
50+
$74.450
More Pricing...
Min: 1 / Mult: 1
10000µF
-
250V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS30 Series
77mm
146mm
31.7mm
-
0.019ohm
24A
-40°C
85°C
-
25AJ0643

RoHS

Date/Lot Code

Each
1+
$9.960
10+
$7.190
25+
$6.620
50+
$6.050
100+
$5.820
More Pricing...
Min: 1 / Mult: 1
270µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43548 Series
25mm
40mm
10mm
-
0.32ohm
2.05A
-25°C
105°C
-
90AJ5382

RoHS

Date/Lot Code

Each
1+
$23.520
5+
$23.230
10+
$22.940
25+
$22.640
50+
$22.350
More Pricing...
Min: 1 / Mult: 1
33000µF
-
63V
-
± 20%
Screw
18000 hours @ 85°C
Polar
-
-
ALS71 Series
51mm
82mm
22.2mm
-
0.02ohm
18.7A
-40°C
85°C
-
25AJ0649

RoHS

Date/Lot Code

Each
1+
$10.410
10+
$7.940
25+
$7.520
50+
$7.090
100+
$6.670
More Pricing...
Min: 1 / Mult: 1
330µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43548 Series
35mm
35mm
10mm
-
0.24ohm
2.65A
-25°C
105°C
-
51-75 of 3446 items
of 138 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK