Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS30A153DB040
Newark Part No.09WX5691
Product RangeALS30 Series
Also Known AsA331FD153M040A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 10+ | $20.400 |
| 25+ | $19.740 |
| 50+ | $18.960 |
| 100+ | $18.520 |
Price for:Each
Minimum: 1
Multiple: 1
$25.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A153DB040
Newark Part No.09WX5691
Product RangeALS30 Series
Also Known AsA331FD153M040A
Technical Datasheet
Capacitance15000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature11000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter36mm
Product Height62mm
Lead Spacing12.8mm
ESR0.017ohm
Ripple Current10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALS30 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
- Compact size
- Long life up to 20000 hours at 85°C (VR, IR applied)
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36mm
Lead Spacing
12.8mm
Ripple Current
10A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
11000 hours @ 85°C
Product Range
ALS30 Series
Product Height
62mm
ESR
0.017ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for ALS30A153DB040
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability