Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

2,375 Products Found

We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

 

 

What is a snap-in aluminium electrolytic capacitor?

 

 

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
54K6031

RoHS

Each
1+$8.520
25+$5.880
100+$4.780
250+$4.550
500+$4.330
More Pricing...
330µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
40mm
10mm
-
-
1.44A
-25°C
105°C
-
-
54K6041

RoHS

Each
1+$3.790
10+$2.370
25+$2.230
50+$2.070
100+$1.800
More Pricing...
82µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
22mm
25mm
10mm
-
-
640mA
-25°C
105°C
-
-
54K6568

RoHS

Each
1+$3.930
10+$2.750
25+$2.540
50+$2.330
100+$1.950
More Pricing...
1000µF
-
100V
-
± 20%
Snap-In
4000 hours @ 105°C
Polar
-
-
LLS Series
22mm
30mm
10mm
-
-
2.02A
-40°C
85°C
-
-
19K7867

RoHS

Date/Lot Code

Each
1+$5.320
10+$3.130
25+$2.970
50+$2.800
100+$2.530
More Pricing...
150µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
30mm
10mm
-
-
880mA
-25°C
105°C
-
-
54K6091

RoHS

Date/Lot Code

Each
1+$11.190
25+$9.260
100+$6.940
250+$6.780
500+$6.620
More Pricing...
470µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
1.85A
-25°C
105°C
-
-
55T0496

RoHS

Each
1+$13.200
5+$12.550
10+$11.710
25+$10.340
100+$9.670
More Pricing...
10000µF
-
100V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
MC LPR Series
40mm
64mm
10mm
-
-
5.6A
-40°C
85°C
-
-
54K5791

RoHS

Each
1+$11.750
25+$8.460
100+$6.340
250+$6.290
500+$6.240
More Pricing...
10000µF
-
63V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
4.69A
-40°C
105°C
-
-
85K0149

RoHS

Each
1+$3.780
10+$3.370
25+$3.130
50+$2.880
100+$2.580
More Pricing...
4700µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
MC LPR Series
26mm
40mm
10mm
-
-
3.11A
-40°C
85°C
-
-
18K7991

RoHS

Each
1+$65.860
5+$57.990
10+$50.120
25+$49.140
100+$48.160
More Pricing...
10000µF
-
100V
-
± 20%
Screw
10000 hours @ 85°C
Polar
-
-
101 PHR-ST Series
50mm
80mm
22.2mm
-
0.021ohm
10.5A
-40°C
85°C
-
-
54K6084

RoHS

Each
1+$7.810
25+$5.070
100+$4.580
250+$4.420
500+$4.250
More Pricing...
220µF
-
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
35mm
10mm
-
-
1.12A
-25°C
105°C
-
-
97K4430

RoHS

Each
1+$6.180
10+$5.520
25+$5.120
50+$4.740
100+$4.220
More Pricing...
10000µF
-
63V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
-
-
LPR Series
30mm
50mm
10mm
-
-
4.6A
-40°C
85°C
-
-
55T0495

RoHS

Each
1+$5.740
25+$5.490
100+$4.780
250+$4.440
500+$3.970
More Pricing...
8200µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
MC HPR Series
30mm
51mm
10mm
-
-
4.2A
-40°C
105°C
-
-
54K6024

RoHS

Date/Lot Code

Each
1+$6.430
10+$4.910
25+$4.460
50+$4.010
100+$3.510
More Pricing...
220µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
30mm
10mm
-
-
1.1A
-25°C
105°C
-
-
54K5780

RoHS

Each
1+$4.810
10+$3.270
25+$3.030
50+$2.800
100+$2.450
More Pricing...
4700µF
-
50V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
35mm
10mm
-
-
2.61A
-40°C
105°C
-
-
67C3907

RoHS

Date/Lot Code

Each
1+$86.500
5+$80.670
10+$74.850
25+$69.030
50+$67.650
More Pricing...
3300µF
-
400V
-
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS30 Series
77mm
105mm
31.7mm
-
0.049ohm
21.3A
-40°C
85°C
-
-
40P0712

RoHS

Each
1+$73.210
5+$64.520
10+$55.830
25+$54.720
100+$53.590
More Pricing...
22000µF
-
63V
-
± 20%
Screw
12000 hours @ 85°C
Polar
-
-
PEH200 Series
51.6mm
95.5mm
22mm
-
0.01ohm
42A
-40°C
85°C
-
-
96K6383

RoHS

Date/Lot Code

Each
1+$28.660
5+$28.070
10+$27.470
25+$26.920
100+$26.370
More Pricing...
10000µF
-
63V
-
± 20%
Solder Lug
12000 hours @ 85°C
Polar
-
-
ALT22 Series
35mm
55mm
10mm
-
0.042ohm
-
-40°C
85°C
-
-
54K6036

RoHS

Date/Lot Code

Each
1+$8.610
25+$6.210
100+$5.710
250+$5.700
500+$5.690
More Pricing...
470µF
-
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
40mm
10mm
-
-
1.9A
-25°C
105°C
-
-
54K6520

RoHS

Date/Lot Code

Each
1+$11.660
25+$8.420
100+$6.720
250+$6.500
500+$6.280
More Pricing...
10000µF
-
80V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
35mm
50mm
10mm
-
-
6.63A
-40°C
85°C
-
-
54K5914

RoHS

Each
1+$6.370
10+$4.430
25+$3.980
50+$3.530
100+$3.220
More Pricing...
1000µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
50mm
10mm
-
-
2.3A
-40°C
105°C
-
-
54K5923

RoHS

Each
1+$11.910
25+$8.570
100+$7.100
250+$6.810
500+$6.520
More Pricing...
2200µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
50mm
10mm
-
-
3.78A
-40°C
105°C
-
-
54K5920

RoHS

Each
1+$10.620
25+$7.580
100+$5.580
250+$5.450
500+$5.310
More Pricing...
1500µF
-
200V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
35mm
40mm
10mm
-
-
3.08A
-40°C
105°C
-
-
72Y1088

RoHS

Each
1+$10.220
10+$7.510
25+$6.940
50+$6.360
100+$6.000
More Pricing...
47µF
-
500V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
22mm
25mm
10mm
-
2.834ohm
680mA
-25°C
85°C
-
-
94Y5962

RoHS

Each
1+$3.760
10+$3.350
25+$3.110
50+$2.880
100+$2.560
More Pricing...
4700µF
-
100V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
MC KLZ Series
35mm
40mm
10mm
-
-
3.8A
-40°C
105°C
-
-
94Y5961

RoHS

Each
1+$2.870
25+$2.370
100+$2.190
250+$2.020
500+$1.800
More Pricing...
6800µF
-
63V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
MC KLZ Series
35mm
50mm
10mm
-
0.016ohm
3.54A
-40°C
105°C
-
-
1-25 of 2375 items
of 95 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK