Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS30A332NF400Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.67C3907
Product RangeALS30 Series
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $86.500 |
| 5+ | $80.670 |
| 10+ | $74.850 |
| 25+ | $69.030 |
| 50+ | $67.650 |
| 100+ | $66.270 |
Price for:Each
Minimum: 1
Multiple: 1
$86.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS30A332NF400Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.67C3907
Product RangeALS30 Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS30 Series
Product Diameter77mm
Product Height105mm
Lead Spacing31.7mm
ESR0.049ohm
Ripple Current21.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
77mm
Lead Spacing
31.7mm
Ripple Current
21.3A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS30 Series
Product Height
105mm
ESR
0.049ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
