15000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

55 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AC2375

RoHS

Date/Lot Code

Each
1+
$13.790
10+
$9.650
25+
$9.380
50+
$9.110
100+
$8.830
More Pricing...
Total:$13.79
Min: 1 / Mult: 1
15000µF
40V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.048ohm
8.34A
-40°C
85°C
18K6487

RoHS

Each
1+
$5.950
10+
$4.340
25+
$4.160
50+
$3.980
100+
$3.810
More Pricing...
Total:$5.95
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
40mm
10mm
-
4.1A
-40°C
85°C
48AC1606

RoHS

Date/Lot Code

Each
1+
$39.210
5+
$33.920
10+
$29.690
25+
$29.460
50+
$29.230
More Pricing...
Total:$39.21
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
96K6384

RoHS

Date/Lot Code

Each
1+
$29.240
5+
$28.470
10+
$27.760
25+
$26.850
50+
$26.170
More Pricing...
Total:$29.24
Min: 1 / Mult: 1
15000µF
63V
± 20%
Solder Lug
26000 hours @ 85°C
Polar
ALT22 Series
40mm
75mm
10mm
0.03ohm
-
-40°C
85°C
96K6376

RoHS

Date/Lot Code

Each
1+
$29.240
5+
$28.470
10+
$27.760
25+
$26.850
50+
$26.170
More Pricing...
Total:$29.24
Min: 1 / Mult: 1
15000µF
63V
± 20%
Snap-In
26000 hours @ 85°C
Polar
ALP22 Series
40mm
75mm
20mm
0.03ohm
-
-40°C
85°C
18K7985

RoHS

Date/Lot Code

Each
1+
$47.520
Total:$47.52
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
0.019ohm
9.7A
-40°C
85°C
18K7998

RoHS

Date/Lot Code

Each
1+
$31.760
Total:$31.76
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
22mohm
8.7A
-40°C
85°C
98K6729

RoHS

Date/Lot Code

Each
1+
$13.130
Total:$13.13
Min: 1 / Mult: 1
15000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
50mm
10mm
0.041ohm
5.43A
-40°C
85°C
55Y8638

RoHS

Date/Lot Code

Each
1+
$2.580
Total:$2.58
Min: 1 / Mult: 1
15000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
25mm
10mm
-
2.65A
-40°C
105°C
25M1832

RoHS

Date/Lot Code

Each
1+
$23.090
Total:$23.09
Min: 1 / Mult: 1
15000µF
40V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
85°C
67C3918

RoHS

Date/Lot Code

Each
1+
$25.020
10+
$20.400
25+
$19.740
50+
$18.960
100+
$18.520
Total:$25.02
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
46Y7888

RoHS

Date/Lot Code

Each
1+
$3.990
10+
$3.950
25+
$3.900
50+
$3.860
100+
$3.810
More Pricing...
Total:$3.99
Min: 1 / Mult: 1
15000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
22mm
30mm
10mm
0.031ohm
2.2A
-40°C
105°C
18K7992

RoHS

Date/Lot Code

Each
1+
$81.310
5+
$75.380
10+
$69.450
25+
$68.590
50+
$67.720
Total:$81.31
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.016ohm
12.3A
-40°C
85°C
54K6456

RoHS

Each
1+
$5.200
10+
$3.380
25+
$3.180
50+
$3.010
100+
$2.810
More Pricing...
Total:$5.20
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
22mm
50mm
10mm
-
4.21A
-40°C
85°C
55Y8639

RoHS

Date/Lot Code

Each
1+
$7.240
10+
$5.360
25+
$4.960
50+
$4.570
100+
$4.350
More Pricing...
Total:$7.24
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
35mm
10mm
-
3.15A
-40°C
105°C
48AC1605

RoHS

Date/Lot Code

Each
1+
$21.550
10+
$17.010
25+
$16.480
50+
$15.810
100+
$15.450
More Pricing...
Total:$21.55
Min: 1 / Mult: 1
15000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.024ohm
8.7A
-40°C
85°C
16AC2916

RoHS

Date/Lot Code

Each
1+
$4.190
10+
$3.240
25+
$3.020
50+
$2.800
100+
$2.580
More Pricing...
Total:$4.19
Min: 1 / Mult: 1
15000µF
10V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
25mm
10mm
-
2.75A
-40°C
105°C
50AC7758

RoHS

Date/Lot Code

Each
1+
$5.830
10+
$4.590
25+
$4.420
50+
$4.270
100+
$4.090
More Pricing...
Total:$5.83
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
USC Series
30mm
25mm
10mm
-
4.08A
-40°C
85°C
97M5165

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$4.600
25+
$4.510
50+
$4.430
100+
$4.330
More Pricing...
Total:$7.57
Min: 1 / Mult: 1
15000µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
40mm
10mm
0.035ohm
6A
-40°C
85°C
97M5159

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$2.370
25+
$2.330
50+
$2.270
100+
$2.220
More Pricing...
Total:$4.09
Min: 1 / Mult: 1
15000µF
16V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
30mm
10mm
0.044ohm
4.55A
-40°C
85°C
67AK1021

RoHS

Date/Lot Code

Each
1+
$52.740
Total:$52.74
Min: 1 / Mult: 1
15000µF
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.02ohm
12.5A
-40°C
85°C
83AK6986

RoHS

Date/Lot Code

Each
1+
$39.110
Total:$39.11
Min: 1 / Mult: 1
15000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
35mm
105mm
12.8mm
0.03ohm
9A
-40°C
85°C
06AM9838

RoHS

Date/Lot Code

Each
1+
$31.270
5+
$30.440
10+
$29.670
25+
$28.890
50+
$28.350
More Pricing...
Total:$31.27
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
9500µohm
9.1A
-40°C
105°C
06AM9819

RoHS

Date/Lot Code

Each
1+
$42.610
Total:$42.61
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
8000µohm
13A
-40°C
85°C
06AM9753

RoHS

Date/Lot Code

Each
1+
$6.040
10+
$4.650
25+
$4.380
50+
$4.100
100+
$3.830
More Pricing...
Total:$6.04
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
30mm
10mm
-
4.5A
-40°C
85°C
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK