Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS31A153DB040
Newark Part No.67C3918
Product RangeALS31 Series
Technical Datasheet
176 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.210 |
10+ | $15.650 |
25+ | $14.620 |
50+ | $13.700 |
100+ | $13.280 |
250+ | $13.010 |
500+ | $12.780 |
Price for:Each
Minimum: 1
Multiple: 1
$20.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS31A153DB040
Newark Part No.67C3918
Product RangeALS31 Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature11000 hours @ 85°C
PolarityPolar
Product RangeALS31 Series
Product Diameter36mm
Product Height62mm
Lead Spacing12.7mm
ESR0.017ohm
Ripple Current10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
36mm
Lead Spacing
12.7mm
Ripple Current
10A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
11000 hours @ 85°C
Product Range
ALS31 Series
Product Height
62mm
ESR
0.017ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability