Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

34 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N5319

RoHS

Date/Lot Code

Each
1+
$20.080
10+
$15.240
25+
$14.510
50+
$13.780
100+
$12.200
Min: 1 / Mult: 1
2200µF
100V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.7mm
0.069ohm
5.4A
-40°C
85°C
01N5308

RoHS

Date/Lot Code

Each
1+
$18.360
10+
$13.480
25+
$12.920
50+
$12.290
100+
$12.290
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
09WX5699

RoHS

Date/Lot Code

Each
1+
$22.240
5+
$18.450
10+
$15.300
25+
$14.640
50+
$14.190
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.267ohm
7.1A
-40°C
85°C
67C3918

RoHS

Date/Lot Code

Each
1+
$20.210
10+
$15.650
25+
$14.620
50+
$13.700
100+
$13.280
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
09WX5700

RoHS

Date/Lot Code

Each
1+
$23.770
5+
$20.940
10+
$18.110
25+
$16.930
50+
$15.810
More Pricing...
Min: 1 / Mult: 1
470µF
450V
-
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.161ohm
8.4A
-40°C
85°C
72K6679

RoHS

Date/Lot Code

Each
1+
$25.090
5+
$24.170
10+
$23.310
25+
$22.240
50+
$21.430
More Pricing...
Min: 1 / Mult: 1
270µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
17F1721

RoHS

Date/Lot Code

Each
1+
$36.580
5+
$33.850
10+
$31.100
25+
$30.560
50+
$30.010
More Pricing...
Min: 1 / Mult: 1
500µF
150V
-
-10%, +75%
Screw
2000 hours @ 85°C
Polar
CG Series
34.9mm
79.37mm
12.7mm
0.103ohm
3.1A
-40°C
85°C
87F1265

RoHS

Date/Lot Code

Each
1+
$20.130
5+
$19.400
10+
$18.710
Min: 1 / Mult: 1
161µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
69.9mm
12.7mm
-
-
-40°C
65°C
59K0136

RoHS

Date/Lot Code

Each
1+
$25.710
5+
$24.570
10+
$23.430
25+
$22.800
50+
$22.170
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
-
-10%, +75%
Screw
2000 hours @ 85°C
Polar
DCMC Series
34.93mm
34.93mm
12.7mm
0.0309ohm
5.6A
-40°C
85°C
69K1852

RoHS

Date/Lot Code

Each
1+
$11.330
5+
$11.330
10+
$11.330
25+
$11.330
50+
$11.330
More Pricing...
Min: 1 / Mult: 1
2900µF
75V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.032ohm
5.6A
-40°C
85°C
96B7546

RoHS

Date/Lot Code

Each
1+
$30.120
5+
$29.020
10+
$27.980
25+
$26.680
50+
$25.710
More Pricing...
Min: 1 / Mult: 1
400µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
69K1890

RoHS

Date/Lot Code

Each
1+
$27.950
5+
$26.930
10+
$25.970
25+
$25.360
50+
$25.340
More Pricing...
Min: 1 / Mult: 1
6000µF
40V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.025ohm
6.2A
-40°C
85°C
69K1844

RoHS

Each
1+
$39.740
5+
$38.230
10+
$36.830
25+
$35.590
50+
$35.290
More Pricing...
Min: 1 / Mult: 1
250µF
250V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.278ohm
1.6A
-40°C
85°C
69K1787

RoHS

Date/Lot Code

Each
1+
$35.050
5+
$33.160
10+
$31.260
25+
$29.830
50+
$28.400
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.737ohm
1A
-40°C
85°C
72K6672

RoHS

Each
1+
$11.320
10+
$11.320
25+
$11.320
50+
$10.740
100+
$10.390
More Pricing...
Min: 1 / Mult: 1
130µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
69.9mm
12.7mm
-
-
-40°C
65°C
72K6681

RoHS

Date/Lot Code

Each
1+
$43.920
5+
$38.080
10+
$32.250
25+
$31.400
50+
$30.560
More Pricing...
Min: 1 / Mult: 1
30µF
-
330V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
72K6674

RoHS

Date/Lot Code

Each
1+
$32.180
5+
$28.130
10+
$24.080
25+
$23.220
50+
$22.350
More Pricing...
Min: 1 / Mult: 1
189µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
69.9mm
12.7mm
-
-
-40°C
65°C
69K1896

RoHS

Date/Lot Code

Each
1+
$26.650
5+
$25.670
10+
$24.760
25+
$23.900
50+
$23.890
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.024ohm
6.4A
-40°C
85°C
72K6675

RoHS

Date/Lot Code

Each
1+
$37.940
5+
$32.280
10+
$26.620
25+
$25.580
50+
$24.530
More Pricing...
Min: 1 / Mult: 1
21µF
-
330V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
69.9mm
12.7mm
-
-
-40°C
65°C
72K6677

RoHS

Each
1+
$28.200
5+
$26.740
10+
$25.270
25+
$23.810
50+
$21.890
More Pricing...
Min: 1 / Mult: 1
216µF
-
125V
± 20%
Quick Connect
5000 hours @ 105°C
Bi-Polar [Non-Polar]
PSU Series
36.5mm
85.7mm
12.7mm
-
-
-40°C
65°C
69K1801

RoHS

Date/Lot Code

Each
1+
$18.460
5+
$18.460
10+
$18.460
25+
$18.460
50+
$18.460
More Pricing...
Min: 1 / Mult: 1
1200µF
100V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.062ohm
3.5A
-40°C
85°C
94F3724

RoHS

Date/Lot Code

Each
1+
$26.990
5+
$26.990
10+
$26.990
25+
$26.990
50+
$26.990
More Pricing...
Min: 1 / Mult: 1
5000µF
50V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.026ohm
6.1A
-40°C
85°C
62H1168

RoHS

Date/Lot Code

Each
1+
$22.890
Min: 1 / Mult: 1
4000µF
100V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.031ohm
6.2A
-40°C
85°C
69K1905

RoHS

Each
1+
$4.330
5+
$4.330
10+
$4.330
25+
$4.330
50+
$4.330
More Pricing...
Min: 1 / Mult: 1
8900µF
16V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
54mm
12.7mm
0.034ohm
4.6A
-40°C
85°C
69K1870

RoHS

Each
1+
$60.200
5+
$56.730
10+
$53.270
25+
$48.610
50+
$43.950
More Pricing...
Min: 1 / Mult: 1
4300µF
50V
-
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.022ohm
7.6A
-40°C
85°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK