Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMC103U050AA2B
Newark Part No.59K0136
Product RangeDCMC Series
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $25.710 |
5+ | $24.570 |
10+ | $23.430 |
25+ | $22.800 |
50+ | $22.170 |
100+ | $21.540 |
250+ | $21.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCMC103U050AA2B
Newark Part No.59K0136
Product RangeDCMC Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeDCMC Series
Product Diameter34.93mm
Product Height34.93mm
Lead Spacing12.7mm
ESR0.0309ohm
Ripple Current5.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
- Highest capacitance value
- Right for Power Supply and UPS systems
- Thermal-Pak™ extended cathode construction
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
34.93mm
Lead Spacing
12.7mm
Ripple Current
5.6A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
DCMC Series
Product Height
34.93mm
ESR
0.0309ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability