Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

37 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1614

RoHS

Date/Lot Code

Each
1+
$24.040
5+
$20.210
10+
$17.120
25+
$16.410
50+
$16.360
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
01N5319

RoHS

Date/Lot Code

Each
1+
$20.080
10+
$15.240
25+
$14.510
50+
$13.780
100+
$12.200
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.7mm
0.069ohm
5.4A
-40°C
85°C
09WX5691

RoHS

Date/Lot Code

Each
1+
$19.110
10+
$15.080
25+
$14.460
50+
$13.700
100+
$13.280
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.017ohm
10A
-40°C
85°C
48AC1612

RoHS

Date/Lot Code

Each
1+
$17.900
10+
$13.120
25+
$12.590
50+
$11.940
100+
$11.680
More Pricing...
Min: 1 / Mult: 1
470µF
250V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.247ohm
4.5A
-40°C
85°C
01N5308

RoHS

Date/Lot Code

Each
1+
$18.360
10+
$13.480
25+
$12.920
50+
$12.290
100+
$12.290
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
48AC1600

RoHS

Date/Lot Code

Each
1+
$20.740
5+
$18.430
10+
$16.110
25+
$15.320
50+
$14.830
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.117ohm
7.4A
-40°C
85°C
48AC1625

RoHS

Date/Lot Code

Each
1+
$22.740
10+
$17.330
25+
$17.160
50+
$16.980
100+
$14.550
More Pricing...
Min: 1 / Mult: 1
10000µF
50V
-10%, +30%
Screw
11000 hours @ 85°C
Polar
ALS36 Series
34.93mm
79.38mm
12.7mm
0.024ohm
15.6A
-40°C
85°C
09WX5699

RoHS

Date/Lot Code

Each
1+
$22.240
5+
$18.450
10+
$15.300
25+
$14.640
50+
$14.190
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.267ohm
7.1A
-40°C
85°C
48AC1624

RoHS

Date/Lot Code

Each
1+
$21.100
5+
$18.890
10+
$17.120
25+
$16.410
50+
$15.880
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
48AC1599

RoHS

Date/Lot Code

Each
1+
$17.780
10+
$12.850
25+
$12.460
50+
$12.060
100+
$11.670
More Pricing...
Min: 1 / Mult: 1
100µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
1.385ohm
2.9A
-40°C
85°C
67C3927

RoHS

Date/Lot Code

Each
1+
$24.760
5+
$21.490
10+
$18.210
25+
$17.310
50+
$16.390
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
105mm
12.7mm
0.235ohm
8.4A
-40°C
85°C
09WX5694

RoHS

Each
1+
$19.120
5+
$18.470
10+
$17.850
25+
$17.090
50+
$16.510
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.57ohm
4.4A
-40°C
85°C
48AC1618

RoHS

Date/Lot Code

Each
1+
$16.560
10+
$15.790
25+
$14.780
50+
$13.140
100+
$12.570
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
48AC1601

RoHS

Date/Lot Code

Each
1+
$14.910
10+
$14.210
25+
$13.310
50+
$11.840
100+
$11.270
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
48AC1619

RoHS

Date/Lot Code

Each
1+
$28.110
5+
$24.930
10+
$21.740
25+
$20.430
50+
$19.140
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.8mm
0.023ohm
11.1A
-40°C
85°C
09WX5690

RoHS

Date/Lot Code

Each
1+
$22.390
5+
$18.650
10+
$16.260
25+
$15.550
50+
$15.030
More Pricing...
Min: 1 / Mult: 1
1500µF
200V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.09ohm
9.1A
-40°C
85°C
48AC1613

RoHS

Date/Lot Code

Each
1+
$20.320
10+
$15.690
25+
$15.070
50+
$14.290
100+
$13.870
Min: 1 / Mult: 1
470µF
350V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.223ohm
7.2A
-40°C
85°C
67C3918

RoHS

Date/Lot Code

Each
1+
$20.210
10+
$15.650
25+
$14.620
50+
$13.700
100+
$13.280
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
85°C
32AJ0124

RoHS

Date/Lot Code

Each
1+
$22.310
10+
$16.930
25+
$16.030
50+
$15.140
100+
$14.020
Min: 1 / Mult: 1
24000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
62mm
12.8mm
0.038ohm
12.8A
-40°C
85°C
09WX5700

RoHS

Date/Lot Code

Each
1+
$23.770
5+
$20.940
10+
$18.110
25+
$16.930
50+
$15.810
More Pricing...
Min: 1 / Mult: 1
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.161ohm
8.4A
-40°C
85°C
48AC1608

RoHS

Date/Lot Code

Each
1+
$18.410
10+
$14.670
25+
$14.100
50+
$13.510
100+
$12.080
Min: 1 / Mult: 1
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.069ohm
5.4A
-40°C
85°C
48AC1607

RoHS

Date/Lot Code

Each
1+
$22.140
10+
$16.150
25+
$15.310
50+
$14.470
100+
$13.970
Min: 1 / Mult: 1
220µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.635ohm
4.8A
-40°C
85°C
01N5317

RoHS

Date/Lot Code

Each
1+
$27.570
5+
$22.970
10+
$20.270
25+
$19.400
50+
$18.750
More Pricing...
Min: 1 / Mult: 1
47000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.009ohm
17.4A
-40°C
85°C
48AC1620

RoHS

Date/Lot Code

Each
1+
$18.690
10+
$13.630
25+
$13.090
50+
$12.420
100+
$12.050
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.8mm
0.023ohm
8.4A
-40°C
85°C
48AC1605

RoHS

Date/Lot Code

Each
1+
$17.960
10+
$13.000
25+
$12.490
50+
$11.850
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.024ohm
8.7A
-40°C
85°C
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK