Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALS36H103D3C050
Newark Part No.48AC1625
Product RangeALS36 Series
Technical Datasheet
151 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.740 |
10+ | $17.330 |
25+ | $17.160 |
50+ | $16.980 |
100+ | $14.550 |
250+ | $14.440 |
500+ | $13.700 |
Price for:Each
Minimum: 1
Multiple: 1
$22.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS36H103D3C050
Newark Part No.48AC1625
Product RangeALS36 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature11000 hours @ 85°C
PolarityPolar
Product RangeALS36 Series
Product Diameter34.93mm
Product Height79.38mm
Lead Spacing12.7mm
ESR0.024ohm
Ripple Current15.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
34.93mm
Lead Spacing
12.7mm
Ripple Current
15.6A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
11000 hours @ 85°C
Product Range
ALS36 Series
Product Height
79.38mm
ESR
0.024ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability