0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
69K1896

RoHS

Each
1+$44.150
5+$41.940
10+$32.370
25+$29.510
50+$26.650
More Pricing...
6800µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.024ohm
6.4A
-40°C
85°C
60AK9816

RoHS

Date/Lot Code

Each
1+$94.400
5+$90.620
10+$81.650
25+$78.610
50+$77.470
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.024ohm
12.6A
-40°C
85°C
48AC1625

RoHS

Each
1+$26.080
5+$23.340
10+$20.590
25+$18.550
100+$16.510
More Pricing...
10000µF
50V
-10%, +30%
Screw
11000 hours @ 85°C
Polar
ALS36 Series
34.93mm
79.38mm
12.7mm
0.024ohm
15.6A
-40°C
85°C
14AC3274

RoHS

Each
1+$100.700
5+$94.760
10+$88.820
25+$82.890
50+$81.230
More Pricing...
10000µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.024ohm
26.2A
-40°C
85°C
77AH4425

RoHS

Date/Lot Code

Each
1+$97.830
5+$89.630
10+$81.430
25+$78.410
50+$75.390
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
48AC1605

RoHS

Each
1+$24.740
5+$22.110
10+$19.490
25+$17.850
100+$16.210
More Pricing...
15000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.024ohm
8.7A
-40°C
85°C
54AK7445

RoHS

Each
1+$114.930
5+$109.730
10+$103.490
25+$97.770
50+$96.210
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.024ohm
12.6A
-40°C
85°C
68AK3939

RoHS

Each
1+$85.980
5+$78.060
10+$70.130
25+$67.220
50+$64.300
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
118.2mm
28.5mm
0.024ohm
13.8A
-40°C
85°C
07AM0060

RoHS

Each
1+$99.940
5+$94.940
10+$89.880
25+$83.840
50+$82.860
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
83AH9795

RoHS

Date/Lot Code

Each
1+$100.050
5+$94.340
10+$87.480
25+$81.180
50+$79.470
More Pricing...
4700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
118.2mm
31.7mm
0.024ohm
20.4A
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK