Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX153M016C3P3
Newark Part No.97M5159
Product RangeSLPX Series
Your Part Number
Technical Datasheet
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $2.370 |
| 25+ | $2.330 |
| 50+ | $2.270 |
| 100+ | $2.220 |
| 500+ | $2.070 |
| 1000+ | $2.060 |
| 2500+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX153M016C3P3
Newark Part No.97M5159
Product RangeSLPX Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)16V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLPX Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.044ohm
Ripple Current4.55A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
4.55A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLPX Series
Product Height
30mm
ESR
0.044ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability