Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX153M035E7P3
Newark Part No.97M5165
Product RangeSLPX Series
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.370 |
10+ | $2.370 |
25+ | $2.370 |
50+ | $2.370 |
100+ | $2.370 |
500+ | $2.370 |
1000+ | $2.370 |
2500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX153M035E7P3
Newark Part No.97M5165
Product RangeSLPX Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)35V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLPX Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.035ohm
Ripple Current6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
6A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLPX Series
Product Height
40mm
ESR
0.035ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability