1000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

120 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Series Name
Diameter
Product Range
Product Diameter
Product Height
Lead Spacing
Height
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K6568

RoHS

Date/Lot Code

Each
1+
$3.460
10+
$1.710
25+
$1.660
50+
$1.610
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
1000µF
-
100V
± 20%
Snap-In
4000 hours @ 105°C
Polar
-
-
LLS Series
22mm
30mm
10mm
-
-
2.02A
-40°C
85°C
54K5915

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$3.520
25+
$3.330
50+
$3.180
100+
$2.990
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
30mm
35mm
10mm
-
-
2.3A
-40°C
105°C
54K5914

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$2.920
25+
$2.860
50+
$2.810
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
LGU Series
25mm
50mm
10mm
-
-
2.3A
-40°C
105°C
55Y8626

RoHS

Each
1+
$10.660
10+
$6.880
25+
$6.670
50+
$6.450
100+
$6.240
More Pricing...
Min: 1 / Mult: 1
1000µF
-
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
ELG Series
35mm
40mm
10mm
-
0.09ohm
2.3A
-25°C
105°C
25M1838

RoHS

Date/Lot Code

Each
1+
$8.100
Min: 1 / Mult: 1
1000µF
-
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
-
-
050 PED-PW Series
25mm
30mm
10mm
-
0.122ohm
3.4A
-40°C
85°C
44W8481

RoHS

Date/Lot Code

Each
1+
$13.550
10+
$13.060
25+
$11.640
50+
$10.960
100+
$10.030
More Pricing...
Min: 1 / Mult: 1
1000µF
-
315V
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
159 PUL-SI Series
35mm
50mm
10mm
-
0.22ohm
2.9A
-25°C
105°C
63W5797

RoHS

Each
1+
$34.450
5+
$31.180
10+
$27.900
25+
$27.510
50+
$27.130
More Pricing...
Min: 1 / Mult: 1
1000µF
-
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
-
-
B43505 Series
35mm
55mm
10mm
-
0.12ohm
2.64A
-25°C
105°C
45X5145

RoHS

Each
1+
$10.020
10+
$7.300
25+
$7.160
50+
$7.020
100+
$6.890
Min: 1 / Mult: 1
1000µF
-
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
30mm
35mm
10mm
-
0.199ohm
4.7A
-40°C
85°C
66Y9579

RoHS

Date/Lot Code

Each
1+
$20.900
10+
$16.060
25+
$15.070
50+
$14.070
100+
$13.090
Min: 1 / Mult: 1
1000µF
-
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
KMW Series
35mm
50mm
10mm
-
-
2.5A
-25°C
105°C
48AC1600

RoHS

Each
1+
$25.020
5+
$21.830
10+
$19.890
25+
$19.230
50+
$18.740
More Pricing...
Min: 1 / Mult: 1
1000µF
-
250V
± 20%
Screw
11000 hours @ 85°C
Polar
-
-
ALS30 Series
36mm
82mm
12.8mm
-
0.117ohm
7.4A
-40°C
85°C
09WX5685

RoHS

Each
1+
$47.710
5+
$41.440
10+
$38.530
25+
$37.250
50+
$36.290
More Pricing...
Min: 1 / Mult: 1
1000µF
-
450V
± 20%
Screw
18000 hours @ 85°C
Polar
-
-
ALS30 Series
51mm
105mm
22.2mm
-
0.118ohm
12.6A
-40°C
85°C
67C3912

RoHS

Each
1+
$47.860
5+
$41.570
10+
$38.530
25+
$37.250
50+
$36.290
More Pricing...
Min: 1 / Mult: 1
1000µF
-
450V
± 20%
Screw
18000 hours @ 85°C
Polar
-
-
ALS31 Series
51mm
105mm
22.2mm
-
0.118ohm
12.6A
-40°C
85°C
18X1911

RoHS

Each
1+
$7.240
10+
$4.650
25+
$4.570
50+
$4.490
100+
$4.420
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
SLPX Series
25mm
45mm
10mm
-
0.199ohm
4.82A
-40°C
85°C
26AK4767

RoHS

Date/Lot Code

Each
1+
$8.900
10+
$8.900
25+
$8.900
50+
$8.900
100+
$8.900
Min: 1 / Mult: 1
1000µF
-
400V
± 20%
Snap-In
9000 hours @ 105°C
Polar
-
-
ALC80 Series
40mm
70mm
22.5mm
-
0.128ohm
10.32A
-40°C
105°C
67C3913

RoHS

Each
1+
$56.770
Min: 1 / Mult: 1
1000µF
-
500V
± 20%
Screw
19000 hours @ 85°C
Polar
-
-
ALS31 Series
66mm
105mm
28.5mm
-
0.137ohm
13.8A
-40°C
85°C
83AH9702

RoHS

Each
1+
$21.640
10+
$18.520
25+
$17.910
50+
$17.180
100+
$16.780
Min: 1 / Mult: 1
1000µF
-
450V
± 20%
Press Fit
18000 hours @ 85°C
Polar
-
-
ALF70 Series
40mm
60mm
-
-
0.148ohm
8.53A
-40°C
85°C
55T0472

RoHS

Each
1+
$3.270
10+
$2.910
100+
$2.280
500+
$1.870
1000+
$1.620
More Pricing...
Min: 1 / Mult: 1
1000µF
-
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
-
-
HPR Series
22mm
26mm
10mm
-
-
700mA
-40°C
105°C
09WX5684

RoHS

Each
1+
$45.490
5+
$41.520
10+
$37.540
25+
$36.570
50+
$35.590
More Pricing...
Min: 1 / Mult: 1
1000µF
-
400V
± 20%
Screw
18000 hours @ 85°C
Polar
-
-
ALS30 Series
51mm
82mm
22.2mm
-
0.139ohm
10.3A
-40°C
85°C
99W8874

RoHS

Date/Lot Code

Each
1+
$58.480
5+
$51.740
10+
$45.000
25+
$42.610
50+
$40.240
More Pricing...
Min: 1 / Mult: 1
1000µF
-
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
096 PLL-4TSI Series
40mm
70mm
-
-
0.093ohm
5.3A
-40°C
85°C
31Y0335

RoHS

Each
1+
$25.380
Min: 1 / Mult: 1
1000µF
-
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
-
-
ALC10 Series
35mm
80mm
10mm
-
0.112ohm
6.32A
-40°C
85°C
14AC3273

RoHS

Each
1+
$25.860
10+
$19.050
25+
$18.810
50+
$18.570
100+
$18.330
More Pricing...
Min: 1 / Mult: 1
1000µF
-
400V
± 20%
Screw
20000 hours @ 85°C
Polar
-
-
ALS70 Series
36mm
82mm
12.8mm
-
0.157ohm
10A
-40°C
85°C
98K6885

RoHS

Date/Lot Code

Each
1+
$11.770
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
-
-
157 PUM-SI Series
30mm
40mm
10mm
-
0.12ohm
2.66A
-25°C
85°C
83AH9687

RoHS

Each
1+
$17.360
10+
$13.600
25+
$12.840
50+
$12.090
100+
$11.330
Min: 1 / Mult: 1
1000µF
-
250V
± 20%
Press Fit
15000 hours @ 85°C
Polar
-
-
ALF70 Series
35mm
40mm
-
-
0.188ohm
6.12A
-40°C
85°C
26M6398

RoHS

Date/Lot Code

Each
1+
$12.780
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
-
-
159 PUL-SI Series
30mm
45mm
10mm
-
0.17ohm
2.23A
-25°C
105°C
18K6509

RoHS

Each
1+
$7.600
10+
$5.780
25+
$5.500
50+
$5.330
100+
$5.150
Min: 1 / Mult: 1
1000µF
-
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
-
-
LLS Series
30mm
35mm
10mm
-
-
3.15A
-40°C
85°C
1-25 of 120 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK