150µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

66 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19K7867

RoHS

Date/Lot Code

Each
1+
$4.840
10+
$2.180
25+
$2.140
50+
$2.080
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
30mm
10mm
-
880mA
-25°C
105°C
-
25AJ0659

RoHS

Each
1+
$8.350
10+
$6.410
25+
$6.010
50+
$5.610
100+
$5.210
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
25mm
25mm
10mm
0.72ohm
1.13A
-25°C
85°C
-
94Y5969

RoHS

Each
1+
$0.663
10+
$0.663
100+
$0.663
500+
$0.663
1000+
$0.663
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
25mm
10mm
-
890mA
-25°C
105°C
-
26M6403

RoHS

Date/Lot Code

Each
1+
$11.440
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
40mm
10mm
0.59ohm
950mA
-25°C
105°C
-
94Y5980

RoHS

Each
1+
$3.230
10+
$2.900
100+
$2.310
500+
$1.940
1000+
$1.710
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
105°C
-
25M8180

RoHS

Each
1+
$9.670
10+
$8.310
25+
$7.890
50+
$7.650
100+
$7.390
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
40mm
10mm
0.59ohm
820mA
-40°C
105°C
-
40Y3799

RoHS

Date/Lot Code

Each
1+
$7.550
10+
$7.270
25+
$7.000
50+
$6.710
100+
$5.940
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
36mm
10mm
-
860mA
-25°C
105°C
-
55Y8690

RoHS

Each
1+
$5.030
10+
$3.620
25+
$3.310
50+
$3.020
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
0.388ohm
1.15A
-25°C
85°C
-
40Y3752

RoHS

Date/Lot Code

Each
1+
$5.100
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
35mm
27mm
10mm
-
960mA
-25°C
105°C
-
34AH0213

RoHS

Each
1+
$12.560
10+
$9.710
25+
$9.290
50+
$8.880
100+
$8.460
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.92ohm
2.98A
-40°C
85°C
-
98K6877

RoHS

Date/Lot Code

Each
1+
$7.660
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.7ohm
1.13A
-25°C
85°C
-
40Y3841

RoHS

Date/Lot Code

Each
1+
$8.780
10+
$8.460
25+
$8.120
50+
$7.800
100+
$6.890
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
36mm
10mm
-
880mA
-25°C
105°C
-
31Y0336

RoHS

Each
1+
$9.660
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.805ohm
2.12A
-40°C
85°C
-
98K6917

RoHS

Date/Lot Code

Each
1+
$11.390
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
40mm
10mm
1.592ohm
1.36A
-25°C
85°C
-
26M6396

RoHS

Date/Lot Code

Each
1+
$14.460
10+
$9.520
25+
$9.360
50+
$9.200
100+
$9.040
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.82ohm
860mA
-25°C
105°C
-
25AJ0673

RoHS

Each
1+
$6.380
Min: 1 / Mult: 1
150µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.54ohm
940mA
-25°C
105°C
-
98K6911

RoHS

Date/Lot Code

Each
1+
$9.180
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
35mm
10mm
1.592ohm
1.33A
-25°C
85°C
-
40Y3845

RoHS

Date/Lot Code

Each
1+
$7.530
10+
$7.460
25+
$7.390
50+
$7.310
100+
$5.940
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
31mm
10mm
-
880mA
-25°C
105°C
-
50AC9383

RoHS

Date/Lot Code

Each
1+
$4.610
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.413ohm
1.08A
-40°C
105°C
-
17AC7246

RoHS

Each
1+
$29.990
10+
$27.860
25+
$27.150
50+
$25.510
100+
$22.050
Min: 1 / Mult: 1
150µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
64AH3977

RoHS

Date/Lot Code

Each
1+
$9.780
10+
$6.250
25+
$6.140
50+
$6.020
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
40mm
10mm
0.833ohm
1.2A
-40°C
85°C
-
25AJ0622

RoHS

Each
1+
$8.990
10+
$8.660
25+
$7.730
50+
$7.280
100+
$6.660
More Pricing...
Min: 1 / Mult: 1
150µF
550V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
35mm
10mm
0.77ohm
1.21A
-25°C
105°C
-
25M3969

RoHS

Date/Lot Code

Each
1+
$7.420
10+
$6.120
25+
$5.810
50+
$5.630
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
25mm
10mm
-
900mA
-25°C
105°C
-
27T9817

RoHS

Each
1+
$8.200
10+
$5.530
25+
$5.290
50+
$5.030
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
150µF
500V
-
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
25mm
10mm
-
750mA
-25°C
105°C
-
94Y5970

RoHS

Each
1+
$0.640
10+
$0.640
100+
$0.640
500+
$0.640
1000+
$0.640
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
30mm
10mm
-
890mA
-25°C
105°C
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK