22000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

65 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N5312

RoHS

Each
1+
$44.300
5+
$38.680
10+
$36.700
25+
$35.480
50+
$34.570
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
40P0712

RoHS

Each
1+
$70.230
5+
$61.260
10+
$52.290
25+
$52.290
50+
$52.290
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
PEH200 Series
51.6mm
95.5mm
22mm
0.01ohm
42A
-40°C
85°C
48AC1622

RoHS

Each
1+
$79.520
5+
$72.320
10+
$65.110
25+
$63.090
50+
$62.110
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
67M9596

RoHS

Date/Lot Code

Each
1+
$58.370
5+
$49.700
10+
$41.020
25+
$40.480
50+
$39.950
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.019ohm
11.1A
-40°C
85°C
46AC8650

RoHS

Each
1+
$25.530
10+
$17.820
25+
$17.500
50+
$17.290
100+
$17.080
Min: 1 / Mult: 1
22000µF
63V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
60mm
-
-
11.34A
-40°C
85°C
01N5313

RoHS

Each
1+
$79.040
5+
$69.870
10+
$64.450
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
96K6377

RoHS

Each
1+
$23.590
5+
$22.900
10+
$22.320
25+
$21.570
50+
$21.030
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
26000 hours @ 85°C
Polar
ALP22 Series
40mm
55mm
20mm
0.039ohm
-
-40°C
85°C
40P0720

RoHS

Each
1+
$131.730
5+
$122.930
10+
$114.130
25+
$111.960
50+
$109.780
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
66.6mm
106mm
28.5mm
0.015ohm
38.7A
-40°C
85°C
96K6387

RoHS

Each
1+
$24.390
5+
$22.900
10+
$22.320
25+
$21.570
50+
$21.030
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
55T0563

RoHS

Each
1+
$14.200
50+
$12.920
100+
$11.930
250+
$11.200
500+
$10.560
Min: 1 / Mult: 1
22000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
52mm
10mm
-
5.8A
-40°C
85°C
48AC1630

RoHS

Each
1+
$23.010
10+
$18.010
25+
$17.430
50+
$16.720
100+
$16.320
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.017ohm
8.8A
-40°C
105°C
48AC1631

RoHS

Each
1+
$48.670
5+
$42.350
10+
$40.480
25+
$39.140
50+
$38.130
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS40 Series
51mm
105mm
22.2mm
0.011ohm
15.3A
-40°C
105°C
46Y7910

RoHS

Date/Lot Code

Each
1+
$13.650
10+
$8.880
25+
$8.810
50+
$8.750
100+
$8.690
More Pricing...
Min: 1 / Mult: 1
22000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
40mm
10mm
0.013ohm
4.69A
-40°C
105°C
98K6743

RoHS

Date/Lot Code

Each
1+
$21.520
10+
$17.390
25+
$17.280
50+
$17.170
100+
$17.060
More Pricing...
Min: 1 / Mult: 1
22000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.04ohm
5.93A
-40°C
85°C
55Y8697

RoHS

Each
1+
$10.060
10+
$7.510
25+
$6.990
50+
$6.460
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
22000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
30mm
50mm
10mm
-
6A
-40°C
85°C
41Y5378

RoHS

Each
1+
$7.940
10+
$6.130
25+
$5.750
50+
$5.380
100+
$5.000
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
30mm
45mm
10mm
-
4.36A
-40°C
105°C
46Y7906

RoHS

Date/Lot Code

Each
1+
$12.540
10+
$7.810
25+
$7.810
50+
$7.800
100+
$7.800
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
30mm
10mm
0.015ohm
3.18A
-40°C
105°C
55Y8650

RoHS

Each
1+
$2.910
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
35mm
10mm
-
3.3A
-40°C
105°C
83AH9754

RoHS

Each
1+
$4.420
10+
$2.680
25+
$2.610
50+
$2.520
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
25.4mm
40mm
10mm
-
5.51A
-40°C
85°C
98K6735

RoHS

Date/Lot Code

Each
1+
$9.410
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.033ohm
5.32A
-40°C
85°C
18K7981

RoHS

Date/Lot Code

Each
1+
$33.690
Min: 1 / Mult: 1
22000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.02ohm
9.4A
-40°C
85°C
98K6771

RoHS

Date/Lot Code

Each
1+
$15.670
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
50mm
10mm
0.027ohm
7.16A
-40°C
105°C
46Y7898

RoHS

Date/Lot Code

Each
1+
$8.490
10+
$5.220
25+
$5.090
50+
$4.940
100+
$4.800
More Pricing...
Min: 1 / Mult: 1
22000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.021ohm
2.77A
-40°C
105°C
41Y5391

RoHS

Each
1+
$4.870
10+
$4.840
25+
$4.820
50+
$4.810
100+
$4.790
More Pricing...
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
35mm
10mm
-
4.28A
-40°C
105°C
55Y8651

RoHS

Each
1+
$3.990
Min: 1 / Mult: 1
22000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
35mm
10mm
-
3.8A
-40°C
105°C
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK