27000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T0411

RoHS

Each
1+
$5.950
50+
$5.410
100+
$5.000
250+
$4.690
500+
$4.420
Min: 1 / Mult: 1
27000µF
16V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
31mm
10mm
-
3.2A
-40°C
105°C
55T0426

RoHS

Each
1+
$9.090
50+
$8.270
100+
$7.640
250+
$7.170
500+
$6.760
Min: 1 / Mult: 1
27000µF
25V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
30mm
45mm
10mm
-
4.3A
-40°C
105°C
14AC3303

RoHS

Each
1+
$162.270
5+
$154.500
10+
$146.730
25+
$138.960
50+
$136.770
More Pricing...
Min: 1 / Mult: 1
27000µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
220mm
31.8mm
0.015ohm
30.5A
-40°C
85°C
67R9735

RoHS

Each
Pricing is unavailable. Please contact customer services.
27000µF
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
51mm
79mm
-
-
13.2A
-40°C
85°C
67R9736

RoHS

Each
Pricing is unavailable. Please contact customer services.
27000µF
100V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
76mm
92mm
-
-
19.7A
-40°C
85°C
16M8170

RoHS

Each
Pricing is unavailable. Please contact customer services.
27000µF
6.3V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
25.4mm
30mm
10mm
0.047ohm
3.52A
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK