3300µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

103 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67C3925

RoHS

Each
1+
$117.580
5+
$112.400
10+
$106.180
25+
$100.490
50+
$98.940
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
16mm
31.7mm
0.039ohm
25.1A
-40°C
85°C
55T0399

RoHS

Each
1+
$9.550
50+
$8.690
100+
$8.020
250+
$7.520
500+
$7.090
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
45mm
10mm
-
3.75A
-40°C
105°C
25M1842

RoHS

Date/Lot Code

Each
1+
$13.410
10+
$12.930
25+
$11.530
50+
$10.850
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
40mm
10mm
0.048ohm
6.8A
-40°C
85°C
18K6506

RoHS

Each
1+
$7.100
10+
$5.540
25+
$5.220
50+
$4.920
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
50mm
10mm
-
4.15A
-40°C
85°C
46Y7909

RoHS

Date/Lot Code

Each
1+
$16.070
10+
$10.220
25+
$10.140
50+
$10.040
100+
$9.960
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.03ohm
2.77A
-40°C
105°C
14AC3306

RoHS

Each
1+
$49.910
5+
$43.320
10+
$36.720
25+
$36.720
50+
$36.710
More Pricing...
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.059ohm
16.2A
-40°C
85°C
83AH9764

RoHS

Each
1+
$2.570
10+
$1.800
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
25mm
10mm
-
1.26A
-40°C
105°C
18K7995

RoHS

Date/Lot Code

Each
1+
$29.470
Min: 1 / Mult: 1
3300µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
60mm
12.8mm
0.042ohm
6A
-40°C
85°C
98K6731

RoHS

Date/Lot Code

Each
1+
$11.640
10+
$7.560
25+
$7.440
50+
$7.310
100+
$7.190
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.055ohm
3.83A
-40°C
85°C
67C3924

RoHS

Each
1+
$91.680
5+
$87.030
10+
$82.390
25+
$77.740
50+
$75.110
More Pricing...
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.049ohm
21.3A
-40°C
85°C
67C3908

RoHS

Each
1+
$106.840
5+
$101.310
10+
$95.770
25+
$90.240
50+
$88.900
More Pricing...
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.8mm
0.039ohm
25.1A
-40°C
85°C
55T0501

RoHS

Each
1+
$7.650
50+
$6.950
100+
$6.420
250+
$6.030
500+
$5.680
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
41mm
10mm
-
3.27A
-40°C
85°C
99W8881

RoHS

Date/Lot Code

Each
1+
$140.550
Min: 1 / Mult: 1
3300µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
-
0.037ohm
13.5A
-40°C
85°C
16AC2946

RoHS

Each
1+
$5.620
10+
$3.730
25+
$3.580
50+
$3.460
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
22mm
30mm
10mm
0.056ohm
1.5A
-40°C
105°C
55T0490

RoHS

Each
1+
$6.440
10+
$5.740
100+
$4.500
500+
$3.680
1000+
$3.200
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
26mm
10mm
-
1.8A
-40°C
105°C
46Y7911

RoHS

Date/Lot Code

Each
1+
$13.310
10+
$8.370
25+
$8.310
50+
$8.260
100+
$8.190
More Pricing...
Min: 1 / Mult: 1
3300µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
25mm
10mm
0.04ohm
2.3A
-40°C
105°C
82AC2381

RoHS

Each
1+
$12.740
10+
$8.450
25+
$8.310
50+
$8.170
100+
$8.040
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.084ohm
6.47A
-40°C
85°C
55Y8698

RoHS

Each
1+
$2.110
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
-
2.65A
-40°C
85°C
14AC3307

RoHS

Each
1+
$87.440
5+
$79.350
10+
$71.260
25+
$70.410
50+
$69.550
Min: 1 / Mult: 1
3300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
66mm
105mm
28.5mm
0.077ohm
19.7A
-40°C
85°C
98K6778

RoHS

Date/Lot Code

Each
1+
$17.470
10+
$11.670
25+
$11.500
50+
$11.310
100+
$11.140
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
40mm
10mm
0.07ohm
3.75A
-40°C
105°C
46Y7900

RoHS

Date/Lot Code

Each
1+
$8.190
10+
$5.100
25+
$4.970
50+
$4.860
100+
$4.730
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
35mm
10mm
0.049ohm
2.06A
-40°C
105°C
55Y8657

RoHS

Each
1+
$3.000
10+
$2.090
25+
$1.900
50+
$1.730
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
-
1.4A
-40°C
105°C
98K6783

RoHS

Date/Lot Code

Each
1+
$27.820
10+
$19.370
25+
$19.100
50+
$18.840
100+
$18.580
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
50mm
10mm
0.064ohm
4.68A
-40°C
105°C
98K6774

RoHS

Date/Lot Code

Each
1+
$12.020
10+
$9.040
25+
$8.940
50+
$8.860
100+
$8.770
Min: 1 / Mult: 1
3300µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
25mm
30mm
10mm
0.071ohm
2.99A
-40°C
105°C
31Y0341

RoHS

Each
1+
$12.140
10+
$11.700
25+
$10.450
50+
$9.840
100+
$9.020
More Pricing...
Min: 1 / Mult: 1
3300µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.112ohm
3.08A
-40°C
85°C
1-25 of 103 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK