3900µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

25 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ0676

RoHS

Each
1+
$112.770
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-25°C
85°C
82AC2408

RoHS

Each
1+
$11.470
10+
$8.390
25+
$8.110
50+
$7.820
100+
$7.530
Min: 1 / Mult: 1
3900µF
63V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.096ohm
5.39A
-40°C
105°C
67AK0645

RoHS

Each
1+
$122.530
5+
$116.290
10+
$110.050
25+
$103.820
50+
$101.260
More Pricing...
Min: 1 / Mult: 1
3900µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
105mm
31.8mm
0.118ohm
19A
-40°C
85°C
07AM0060

RoHS

Each
1+
$110.130
5+
$105.200
10+
$100.240
25+
$94.290
50+
$92.870
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
07AM0040

RoHS

Each
1+
$92.270
5+
$88.140
10+
$83.980
25+
$79.000
50+
$77.810
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
118.2mm
28.5mm
0.032ohm
10.4A
-40°C
85°C
25AM3353

RoHS

Date/Lot Code

Each
1+
$68.880
5+
$65.290
10+
$61.700
25+
$58.120
50+
$54.530
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
50mm
100mm
-
0.028ohm
10.9A
-40°C
85°C
27T9734

RoHS

Each
10+
$45.110
25+
$45.110
50+
$45.100
100+
$45.100
Min: 15 / Mult: 15
3900µF
350V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
70mm
31.8mm
-
14.3A
-40°C
85°C
16M8456

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
160V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
35mm
50mm
10mm
-
6A
-25°C
85°C
27T9693

RoHS

Each
25+
$50.310
50+
$50.310
Min: 25 / Mult: 25
3900µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
100mm
28.6mm
-
16.5A
-40°C
85°C
16M6869

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMH Series
30mm
35mm
10mm
0.064ohm
2.55A
-40°C
105°C
27T9712

RoHS

Each
10+
$87.960
25+
$87.280
50+
$86.610
100+
$85.930
Min: 15 / Mult: 15
3900µF
500V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
120mm
31.8mm
-
19.9A
-40°C
85°C
27T9758

RoHS

Each
10+
$69.040
25+
$68.220
50+
$67.410
100+
$66.610
Min: 15 / Mult: 15
3900µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
90mm
31.8mm
-
17A
-40°C
85°C
27T9757

RoHS

Each
25+
$63.080
50+
$63.080
Min: 25 / Mult: 25
3900µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
135mm
28.6mm
-
17.3A
-40°C
85°C
67R9741

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
35mm
41mm
-
-
3.7A
-40°C
85°C
27T9694

RoHS

Each
10+
$50.570
25+
$50.560
50+
$50.560
100+
$50.560
Min: 15 / Mult: 15
3900µF
400V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
76.2mm
80mm
31.8mm
-
-
-40°C
85°C
27T9733

RoHS

Each
25+
$40.490
50+
$40.490
100+
$40.490
Min: 25 / Mult: 25
3900µF
350V
± 20%
-
500 hours @ 105°C
Polar
LNC Series
63.5mm
85mm
28.6mm
-
-
-40°C
85°C
07AM0084

RoHS

Each
1+
$117.250
5+
$113.700
10+
$105.300
25+
$102.430
50+
$101.360
More Pricing...
Min: 1 / Mult: 1
3900µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
14.4A
-40°C
85°C
06AM9788

RoHS

Each
1+
$8.550
10+
$8.230
25+
$7.340
50+
$6.910
100+
$6.330
More Pricing...
Min: 1 / Mult: 1
3900µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
35mm
45mm
10mm
-
4.03A
-40°C
105°C
25AM3371

RoHS

Date/Lot Code

Each
1+
$72.680
5+
$68.930
10+
$65.180
25+
$61.430
50+
$57.680
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
50mm
100mm
-
0.05ohm
13.4A
-40°C
85°C
06AM9729

RoHS

Each
1+
$5.420
10+
$4.920
25+
$4.610
50+
$4.320
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
3900µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
40mm
10mm
-
3.6A
-40°C
85°C
07AM0105

RoHS

Each
1+
$125.940
5+
$122.130
10+
$113.110
25+
$110.020
50+
$108.870
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
130.7mm
31.7mm
0.022ohm
18.2A
-40°C
105°C
16AC3213

RoHS

Date/Lot Code

Each
1+
$123.700
5+
$118.260
10+
$111.720
25+
$105.730
50+
$104.090
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
130.7mm
31.7mm
6400µohm
18.2A
-40°C
105°C
63W3666

RoHS

Each
Pricing is unavailable. Please contact customer services.
3900µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43564 Series
76.9mm
105.7mm
-
0.029ohm
-
-25°C
85°C
16AC3178

RoHS

Date/Lot Code

Each
1+
$87.850
5+
$83.970
10+
$79.330
25+
$75.080
50+
$73.910
More Pricing...
Min: 1 / Mult: 1
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
8100µohm
13.8A
-40°C
85°C
16AC3192

RoHS

Each
1+
$102.770
5+
$98.240
10+
$92.810
25+
$87.840
50+
$86.470
More Pricing...
Min: 1 / Mult: 1
3900µF
500V
± 20%
Screw
12000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
6800µohm
14.4A
-40°C
85°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK