47µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

17 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72Y1088

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$2.650
25+
$2.650
50+
$2.650
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
25mm
10mm
2.834ohm
680mA
-25°C
85°C
55T0467

RoHS

Each
1+
$4.980
10+
$4.440
100+
$3.480
500+
$2.850
1000+
$2.470
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
25mm
10mm
-
470mA
-25°C
105°C
55Y8699

RoHS

Each
1+
$5.310
10+
$3.350
25+
$3.300
50+
$3.260
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
25mm
10mm
1.46ohm
500mA
-25°C
85°C
25M8182

RoHS

Each
1+
$6.260
10+
$5.150
25+
$4.950
50+
$4.780
100+
$4.570
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43504 Series
22mm
25mm
10mm
1.87ohm
390mA
-40°C
105°C
16AC3114

RoHS

Each
1+
$7.010
10+
$4.420
25+
$4.320
50+
$4.210
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
47µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
25mm
10mm
0.6ohm
470mA
-40°C
105°C
40Y3793

RoHS

Date/Lot Code

Each
1+
$3.490
10+
$3.400
25+
$3.290
50+
$3.200
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
21mm
10mm
-
320mA
-25°C
105°C
98K6789

RoHS

Date/Lot Code

Each
1+
$11.210
10+
$7.230
25+
$7.120
50+
$7.030
100+
$6.920
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
22mm
30mm
10mm
4.26ohm
300mA
-25°C
105°C
40Y3802

RoHS

Date/Lot Code

Each
1+
$4.390
10+
$4.140
25+
$3.900
50+
$3.650
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
25mm
21mm
10mm
-
350mA
-25°C
105°C
43AC8682

RoHS

Each
1+
$6.840
10+
$5.340
25+
$5.030
50+
$4.730
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
47µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43501 Series
22mm
25mm
10mm
2.82ohm
510mA
-40°C
85°C
81AK9723

RoHS

Date/Lot Code

Each
1+
$3.550
10+
$3.350
25+
$3.150
50+
$2.960
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
22mm
26mm
10mm
-
360mA
-25°C
85°C
06AM9901

RoHS

Each
1+
$4.210
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
2.47ohm
600mA
-40°C
85°C
81AK9727

RoHS

Date/Lot Code

Each
1+
$3.410
10+
$3.220
25+
$3.050
50+
$2.860
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIL8 Series
22mm
21mm
10mm
-
360mA
-25°C
85°C
59K0473

RoHS

Each
1+
$0.506
10+
$0.506
25+
$0.506
50+
$0.506
100+
$0.506
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LX Series
22mm
25mm
10mm
2.8ohm
420mA
-25°C
105°C
18K6482

RoHS

Each
1+
$4.150
10+
$3.260
25+
$3.050
50+
$2.850
100+
$2.640
More Pricing...
Min: 1 / Mult: 1
47µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
20mm
25mm
10mm
-
390mA
-25°C
105°C
06AM9914

RoHS

Each
1+
$6.040
10+
$5.480
25+
$5.140
50+
$4.810
100+
$4.380
More Pricing...
Min: 1 / Mult: 1
47µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
25mm
25mm
10mm
2.47ohm
470mA
-40°C
105°C
29AM6792

RoHS

Each
1+
$8.090
10+
$5.150
25+
$5.080
50+
$5.000
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
47µF
600V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43541 Series
25mm
25mm
10mm
2.47ohm
600mA
-25°C
85°C
16AC3106

RoHS

Each
Pricing is unavailable. Please contact customer services.
47µF
600V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.6ohm
600mA
-40°C
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK