560µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

67 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ0657

RoHS

Each
1+
$11.650
10+
$10.680
25+
$10.680
50+
$9.860
100+
$9.860
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
40mm
10mm
0.16ohm
3.79A
-25°C
105°C
-
63W3597

RoHS

Date/Lot Code

Each
1+
$4.790
10+
$3.750
25+
$3.610
50+
$3.480
100+
$3.330
More Pricing...
Min: 1 / Mult: 1
560µF
100V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
25mm
10mm
0.178ohm
1A
-40°C
105°C
-
83AH9698

RoHS

Each
1+
$17.330
10+
$13.380
25+
$12.470
50+
$11.550
100+
$11.370
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.253ohm
6.45A
-40°C
85°C
-
25AJ0631

RoHS

Date/Lot Code

Each
1+
$23.510
10+
$22.540
25+
$21.290
50+
$19.240
100+
$18.260
More Pricing...
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
70mm
10mm
0.11ohm
2.95A
-25°C
105°C
-
25AJ0632

RoHS

Date/Lot Code

Each
1+
$23.510
10+
$22.540
25+
$21.290
50+
$19.240
100+
$18.260
More Pricing...
Min: 1 / Mult: 1
560µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
70mm
10mm
0.11ohm
2.95A
-25°C
105°C
-
82AC2385

RoHS

Date/Lot Code

Each
1+
$14.470
10+
$9.200
25+
$9.030
50+
$8.880
100+
$8.710
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.253ohm
6.45A
-40°C
85°C
-
87X4942

RoHS

Date/Lot Code

Each
1+
$13.530
10+
$10.430
25+
$10.230
50+
$10.040
100+
$9.840
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
40mm
10mm
0.11ohm
2.72A
-40°C
105°C
-
25AJ0630

RoHS

Date/Lot Code

Each
1+
$18.780
10+
$18.010
25+
$17.010
50+
$15.370
100+
$14.590
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
55mm
10mm
0.14ohm
3.08A
-40°C
105°C
-
55T0556

RoHS

Date/Lot Code

Each
1+
$12.430
50+
$11.310
100+
$10.440
250+
$9.800
500+
$9.230
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
52mm
10mm
-
2.79A
-25°C
85°C
-
40Y3880

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$19.560
25+
$19.290
50+
$19.020
100+
$16.830
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
35mm
52mm
10mm
-
2.88A
-25°C
85°C
-
87X4912

RoHS

Date/Lot Code

Each
1+
$23.800
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43508 Series
35mm
45mm
10mm
0.22ohm
2.08A
-40°C
105°C
-
50AC5339

RoHS

Date/Lot Code

Each
1+
$20.290
10+
$19.480
25+
$18.410
50+
$16.680
100+
$15.850
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
50mm
-
0.17ohm
2.7A
-40°C
105°C
-
55Y8674

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.610
25+
$3.390
50+
$3.180
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
560µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
40mm
10mm
0.13ohm
1.4A
-25°C
105°C
-
55Y8675

RoHS

Date/Lot Code

Each
1+
$7.750
10+
$7.030
25+
$6.610
50+
$6.200
100+
$5.650
More Pricing...
Min: 1 / Mult: 1
560µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
45mm
10mm
0.13ohm
1.8A
-25°C
105°C
-
65AC5834

RoHS

Date/Lot Code

Each
1+
$8.440
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
40mm
10mm
0.3186ohm
5.2A
-40°C
85°C
AEC-Q200
92AH8055

RoHS

Date/Lot Code

Each
1+
$3.590
Min: 1 / Mult: 1
560µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
40mm
10mm
0.17ohm
1.63A
-40°C
105°C
-
83AH9719

RoHS

Date/Lot Code

Each
1+
$14.650
Min: 1 / Mult: 1
560µF
450V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
50mm
-
0.24ohm
7.97A
-40°C
105°C
-
25AJ0668

RoHS

Date/Lot Code

Each
1+
$6.730
10+
$5.470
25+
$5.120
50+
$4.770
100+
$4.360
More Pricing...
Min: 1 / Mult: 1
560µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
35mm
10mm
0.17ohm
1.64A
-40°C
105°C
-
25AJ0625

RoHS

Date/Lot Code

Each
1+
$17.490
10+
$13.600
25+
$12.620
50+
$11.640
100+
$11.480
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
55mm
-
0.12ohm
3.28A
-40°C
105°C
-
16M8517

RoHS

Date/Lot Code

Each
1+
$7.900
10+
$6.160
25+
$5.810
50+
$5.620
100+
$5.420
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
30mm
45mm
10mm
-
2.69A
-25°C
85°C
-
66Y9585

RoHS

Each
1+
$7.170
Min: 1 / Mult: 1
560µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMW Series
30mm
45mm
10mm
-
2.01A
-25°C
105°C
-
32AK9248

RoHS

Date/Lot Code

Each
1+
$46.170
5+
$41.700
10+
$37.220
25+
$37.160
50+
$37.090
More Pricing...
Min: 1 / Mult: 1
560µF
570V
± 20%
Snap-In
6000 hours @ 105°C
Polar
193 PUR-SI Solar Series
35mm
60mm
10mm
0.25ohm
2.46A
-40°C
105°C
-
03AM4895

RoHS

Date/Lot Code

Each
1+
$6.170
10+
$6.170
25+
$6.170
50+
$6.170
100+
$6.170
More Pricing...
Min: 1 / Mult: 1
560µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
45mm
10mm
0.274ohm
6.8A
-40°C
105°C
AEC-Q200
21AM2729

RoHS

Date/Lot Code

Each
1+
$19.290
10+
$16.250
25+
$15.280
50+
$14.320
100+
$13.520
More Pricing...
Min: 1 / Mult: 1
560µF
450V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
10mm
0.248ohm
7.4A
-40°C
105°C
AEC-Q200
26AM6006

RoHS

Date/Lot Code

Each
1+
$6.740
10+
$6.100
25+
$5.720
50+
$5.360
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
560µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
35mm
10mm
0.17ohm
1.64A
-40°C
105°C
-
1-25 of 67 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK