Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16AC2936

RoHS

Date/Lot Code

Each
1+
$107.340
5+
$96.520
10+
$85.690
25+
$84.620
50+
$83.540
Min: 1 / Mult: 1
68000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
105.7mm
31.7mm
0.005ohm
20A
-
85°C
14AC3288

RoHS

Date/Lot Code

Each
1+
$125.880
Min: 1 / Mult: 1
1.3F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
220mm
31.8mm
0.005ohm
43.5A
-40°C
85°C
14AC3277

RoHS

Date/Lot Code

Each
1+
$127.190
5+
$115.130
10+
$103.060
25+
$102.120
50+
$101.170
More Pricing...
Min: 1 / Mult: 1
1F
25V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
169mm
31.8mm
0.005ohm
41.3A
-40°C
85°C
14AC3309

RoHS

Date/Lot Code

Each
1+
$143.350
5+
$130.140
10+
$116.920
25+
$116.190
50+
$115.460
More Pricing...
Min: 1 / Mult: 1
0.33F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
194mm
31.8mm
0.005ohm
43.3A
-40°C
85°C
14AC3336

RoHS

Date/Lot Code

Each
1+
$175.590
5+
$159.820
10+
$144.060
Min: 1 / Mult: 1
0.75F
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
220mm
31.8mm
0.005ohm
43.7A
-40°C
85°C
06AM9820

RoHS

Date/Lot Code

Each
1+
$53.740
5+
$51.240
10+
$48.830
25+
$44.620
50+
$40.990
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
0.005ohm
17A
-40°C
85°C
06AM9811

RoHS

Date/Lot Code

Each
1+
$45.140
5+
$43.040
10+
$41.010
25+
$37.480
50+
$34.420
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.005ohm
16A
-40°C
85°C
06AM9832

RoHS

Date/Lot Code

Each
1+
$53.740
5+
$51.240
10+
$48.830
25+
$44.620
50+
$40.990
More Pricing...
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
0.005ohm
17A
-40°C
85°C
61AK2386

RoHS

Date/Lot Code

Each
1+
$119.450
5+
$116.420
10+
$111.680
25+
$109.760
50+
$108.600
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
0.005ohm
62.2A
-40°C
85°C
83AK6977

RoHS

Date/Lot Code

Each
1+
$160.170
5+
$151.940
10+
$143.700
25+
$135.460
50+
$131.410
More Pricing...
Min: 1 / Mult: 1
0.15F
40V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
24A
-40°C
85°C
06AM9826

RoHS

Date/Lot Code

Each
1+
$45.140
5+
$43.040
10+
$41.010
25+
$37.480
50+
$34.420
More Pricing...
Min: 1 / Mult: 1
68000µF
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
0.005ohm
16A
-40°C
85°C
06AM9816

RoHS

Date/Lot Code

Each
1+
$53.390
5+
$50.530
10+
$47.650
25+
$44.190
50+
$43.370
More Pricing...
Min: 1 / Mult: 1
47000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
0.005ohm
18A
-40°C
85°C
69K1886

RoHS

Date/Lot Code

Each
1+
$145.070
5+
$136.390
10+
$127.710
25+
$119.600
50+
$111.490
More Pricing...
Min: 1 / Mult: 1
56000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
76.2mm
92mm
31.7mm
0.005ohm
23.1A
-40°C
85°C
18K8001

RoHS

Each
1+
$137.010
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
0.005ohm
23.4A
-40°C
85°C
06AM9802

RoHS

Date/Lot Code

Each
1+
$24.610
5+
$23.470
10+
$22.370
25+
$20.440
50+
$18.770
More Pricing...
Min: 1 / Mult: 1
0.1F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.005ohm
14A
-40°C
85°C
63W3621

RoHS

Each
Pricing is unavailable. Please contact customer services.
18000µF
350V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
91mm
221mm
-
0.005ohm
-
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK