Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210128104E3
Newark Part No.18K8001
Product Range101 PHR-ST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $166.070 |
Price for:Each
Minimum: 1
Multiple: 1
$166.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210128104E3
Newark Part No.18K8001
Product Range101 PHR-ST Series
Technical Datasheet
Capacitance0.1F
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter76mm
Product Height146mm
Lead Spacing31.8mm
ESR5000µohm
Ripple Current23.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.1F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.8mm
Ripple Current
23.4A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
146mm
ESR
5000µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate