0.1F Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1602

RoHS

Each
1+
$74.280
5+
$65.790
10+
$64.060
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
7000µohm
26.6A
-40°C
85°C
61AK2386

RoHS

Each
1+
$211.630
5+
$199.610
10+
$187.590
25+
$175.570
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
5000µohm
62.2A
-40°C
85°C
06AM9827

RoHS

Each
1+
$117.090
5+
$111.850
10+
$106.570
25+
$100.240
50+
$98.740
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
16M7771

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
80mm
10mm
0.009ohm
11.67A
-40°C
85°C
67R9725

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
76mm
105mm
-
-
29.2A
-40°C
85°C
16M8165

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
6.3V
± 20%
-
2000 hours @ 85°C
Polar
SMH Series
35mm
45mm
10mm
0.01ohm
-
-40°C
85°C
18K8001

RoHS

Each
1+
$166.070
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
5000µohm
23.4A
-40°C
85°C
06AM9812

RoHS

Each
1+
$117.090
5+
$111.850
10+
$106.570
25+
$100.240
50+
$98.740
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
06AM9822

RoHS

Each
1+
$67.170
5+
$64.170
10+
$61.140
25+
$57.500
50+
$56.640
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
64.3mm
105.7mm
28.5mm
4100µohm
19A
-40°C
85°C
83AK6990

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.1F
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
76mm
146mm
31.8mm
8000µohm
31.5A
-40°C
85°C
47AM8753

RoHS

Each
1+
$96.130
5+
$90.190
10+
$84.240
25+
$78.300
50+
$75.260
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
146mm
31.8mm
0.006ohm
35.4A
-40°C
85°C
06AM9835

RoHS

Each
1+
$73.210
5+
$69.930
10+
$66.630
25+
$62.670
50+
$61.740
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
4100µohm
18A
-40°C
105°C
06AM9808

RoHS

Each
1+
$67.170
5+
$64.170
10+
$61.140
25+
$57.500
50+
$56.640
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
4100µohm
19A
-40°C
85°C
06AM9833

RoHS

Each
1+
$47.180
5+
$45.340
10+
$43.550
25+
$40.440
50+
$37.760
More Pricing...
Min: 1 / Mult: 1
0.1F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
4700µohm
15A
-40°C
105°C
06AM9802

RoHS

Each
1+
$30.380
5+
$29.180
10+
$28.030
25+
$26.030
50+
$24.300
More Pricing...
Min: 1 / Mult: 1
0.1F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
5000µohm
14A
-40°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK