Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

13 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AH9705

RoHS

Date/Lot Code

Each
1+
$40.780
5+
$34.470
10+
$31.510
Min: 1 / Mult: 1
30000µF
100V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
50mm
105mm
-
0.014ohm
18.16A
-40°C
85°C
18K7986

RoHS

Date/Lot Code

Each
1+
$75.840
5+
$69.760
10+
$63.690
25+
$57.610
50+
$55.360
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
12.9A
-40°C
85°C
16AC3116

RoHS

Date/Lot Code

Each
1+
$18.790
10+
$14.010
25+
$13.400
50+
$12.800
100+
$12.190
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
55mm
10mm
0.014ohm
5.19A
-40°C
105°C
14AC3323

RoHS

Date/Lot Code

Each
1+
$39.590
5+
$34.290
10+
$28.980
25+
$28.310
50+
$27.640
Min: 1 / Mult: 1
51000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.014ohm
21.5A
-40°C
85°C
26M8253

RoHS

Date/Lot Code

Each
1+
$101.750
5+
$95.050
10+
$88.350
25+
$85.690
50+
$83.040
More Pricing...
Min: 1 / Mult: 1
5600µF
150V
-10%, +75%
Screw
2000 hours @ 85°C
Polar
CG Series
76.2mm
92mm
31.7mm
0.014ohm
17A
-40°C
85°C
83AK6979

RoHS

Date/Lot Code

Each
1+
$82.240
5+
$73.310
10+
$64.390
25+
$63.090
50+
$61.780
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
13.1A
-40°C
85°C
51AH5759

RoHS

Date/Lot Code

Each
10+
$25.600
25+
$25.400
50+
$25.200
100+
$25.000
250+
$24.810
Min: 24 / Mult: 24
47000µF
63V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS80 Series
51mm
105mm
22.2mm
0.014ohm
18.7A
-40°C
105°C
40P0734

RoHS

Date/Lot Code

Each
1+
$208.160
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
220mm
32mm
0.014ohm
59.3A
-40°C
85°C
07AH3074

RoHS

Each
1+
$165.380
Min: 32 / Mult: 8
10000µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
90mm
146mm
31.8mm
0.014ohm
23.8A
-40°C
85°C
16AC3211

RoHS

Each
1+
$59.370
5+
$57.110
10+
$54.850
25+
$50.570
50+
$47.300
More Pricing...
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
80.7mm
28.5mm
0.014ohm
7.82A
-40°C
105°C
07AM0043

RoHS

Date/Lot Code

Each
1+
$131.270
5+
$126.450
10+
$115.060
25+
$111.170
50+
$109.720
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
168.7mm
31.7mm
0.014ohm
22.1A
-40°C
85°C
16AC3182

RoHS

Each
1+
$59.250
5+
$56.990
10+
$54.730
25+
$50.460
50+
$47.190
More Pricing...
Min: 1 / Mult: 1
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.014ohm
8.24A
-40°C
85°C
25AJ0678

RoHS

Each
1+
$146.320
5+
$139.810
10+
$132.010
25+
$124.860
50+
$122.900
More Pricing...
Min: 1 / Mult: 1
10000µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
168.7mm
31.7mm
0.014ohm
22.1A
-25°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK