Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCG562U150X3LCopy
Newark Part No.26M8253
Product RangeCG Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $101.090 |
| 5+ | $90.740 |
| 10+ | $80.380 |
| 25+ | $78.540 |
| 50+ | $76.700 |
| 100+ | $74.860 |
Price for:Each
Minimum: 1
Multiple: 1
$101.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCG562U150X3LCopy
Newark Part No.26M8253
Product RangeCG Series
Technical Datasheet
Capacitance5600µF
Voltage(DC)150V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeCG Series
Product Diameter76.2mm
Product Height92mm
Lead Spacing31.7mm
ESR0.014ohm
Ripple Current17A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
5600µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.7mm
Ripple Current
17A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
150V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
CG Series
Product Height
92mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
