5600µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

34 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87R0051

RoHS

Each
1+
$12.700
10+
$8.280
25+
$8.180
50+
$8.090
100+
$7.990
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.34A
-40°C
85°C
83AH9699

RoHS

Each
1+
$15.660
10+
$12.070
25+
$11.650
50+
$11.230
100+
$10.810
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.051ohm
8.76A
-40°C
85°C
31Y0347

RoHS

Each
1+
$12.480
Min: 1 / Mult: 1
5600µF
63V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC40 Series
30mm
40mm
10mm
0.122ohm
3.03A
-40°C
105°C
55T0504

RoHS

Each
1+
$9.790
50+
$8.910
100+
$8.230
250+
$7.710
500+
$7.270
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
50mm
10mm
-
4.1A
-40°C
85°C
55T0574

RoHS

Each
1+
$4.540
50+
$4.130
100+
$3.820
250+
$3.570
500+
$3.370
Min: 1 / Mult: 1
5600µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
40mm
10mm
-
3.7A
-40°C
85°C
55T0456

RoHS

Each
1+
$5.550
10+
$4.940
100+
$3.870
500+
$3.180
1000+
$2.740
More Pricing...
Min: 1 / Mult: 1
5600µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
36mm
10mm
-
2.5A
-40°C
105°C
82AC2387

RoHS

Each
1+
$8.240
10+
$6.060
Min: 1 / Mult: 1
5600µF
40V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
30mm
10mm
0.131ohm
4.09A
-40°C
85°C
14AC3325

RoHS

Each
1+
$128.990
5+
$122.750
10+
$116.510
25+
$110.280
50+
$107.880
More Pricing...
Min: 1 / Mult: 1
5600µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
0.049ohm
24A
-40°C
85°C
26M8253

RoHS

Date/Lot Code

Each
1+
$106.450
5+
$97.130
10+
$87.810
25+
$86.720
50+
$85.640
More Pricing...
Min: 1 / Mult: 1
5600µF
150V
-10%, +75%
Screw
2000 hours @ 85°C
Polar
CG Series
76.2mm
92mm
31.7mm
0.014ohm
17A
-40°C
85°C
78AK2568

RoHS

Each
1+
$19.700
Min: 1 / Mult: 1
5600µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
82mm
12.8mm
0.053ohm
12.3A
-40°C
105°C
07AM0051

RoHS

Each
1+
$143.290
5+
$138.950
10+
$128.690
25+
$125.180
50+
$123.870
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
85°C
07AM0042

RoHS

Each
1+
$120.060
5+
$116.420
10+
$107.820
25+
$104.880
50+
$103.780
More Pricing...
Min: 1 / Mult: 1
5600µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
76.9mm
130.7mm
31.7mm
0.022ohm
14.3A
-40°C
85°C
06AM9733

RoHS

Each
1+
$10.890
10+
$10.500
25+
$9.360
50+
$8.810
100+
$8.070
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
45mm
10mm
-
6.34A
-40°C
85°C
06AM9703

RoHS

Each
1+
$8.170
10+
$7.880
25+
$7.030
50+
$6.610
100+
$6.050
More Pricing...
Min: 1 / Mult: 1
5600µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
45mm
10mm
-
5.91A
-40°C
85°C
27T9737

RoHS

Each
25+
$48.370
50+
$48.370
Min: 25 / Mult: 25
5600µF
350V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
115mm
28.6mm
-
18.1A
-40°C
85°C
27T9738

RoHS

Each
10+
$54.820
25+
$54.810
50+
$54.810
100+
$54.810
Min: 15 / Mult: 15
5600µF
350V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
90mm
31.8mm
-
17.6A
-40°C
85°C
46Y7919

RoHS

Date/Lot Code

Each
1+
$23.180
10+
$15.410
25+
$15.310
50+
$15.230
100+
$15.130
More Pricing...
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
45mm
10mm
0.02ohm
3.51A
-40°C
105°C
16M6876

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMH Series
30mm
45mm
10mm
0.044ohm
3.22A
-40°C
105°C
16M6806

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMH Series
30mm
35mm
10mm
0.059ohm
2.76A
-40°C
105°C
67R9746

RoHS

Each
Pricing is unavailable. Please contact customer services.
5600µF
350V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
76mm
117mm
-
-
9.68A
-40°C
85°C
27T9762

RoHS

Each
10+
$75.490
25+
$75.480
50+
$75.480
100+
$75.480
Min: 15 / Mult: 15
5600µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
135mm
31.8mm
-
21.6A
-40°C
85°C
27T9697

RoHS

Each
25+
$61.050
50+
$60.550
Min: 25 / Mult: 25
5600µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
63.5mm
135mm
28.6mm
-
20.9A
-40°C
85°C
27T9698

RoHS

Each
10+
$68.940
25+
$67.590
50+
$66.240
100+
$64.890
Min: 15 / Mult: 15
5600µF
400V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
76.2mm
100mm
31.8mm
-
20.2A
-40°C
85°C
27T9763

RoHS

Each
10+
$83.920
25+
$82.430
50+
$80.940
Min: 10 / Mult: 10
5600µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
90mm
95mm
31.8mm
-
24.2A
-40°C
85°C
27T9714

RoHS

Each
10+
$118.360
25+
$117.120
50+
$115.880
Min: 10 / Mult: 10
5600µF
500V
± 20%
-
500 hours @ 85°C
Polar
LNC Series
90mm
120mm
31.8mm
-
-
-40°C
85°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK