Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

16 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
09WX5689

RoHS

Date/Lot Code

Each
1+
$72.480
5+
$67.600
10+
$62.740
25+
$60.320
50+
$59.320
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
110.5mm
31.8mm
0.028ohm
15.9A
-40°C
85°C
54AJ2819

RoHS

Date/Lot Code

Each
1+
$118.360
Min: 1 / Mult: 1
4700µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
76mm
105mm
31.8mm
0.028ohm
14.6A
-40°C
85°C
16AC3136

RoHS

Date/Lot Code

Each
1+
$16.010
10+
$12.330
25+
$11.950
50+
$11.580
100+
$10.380
Min: 1 / Mult: 1
2200µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
50mm
10mm
0.028ohm
4.88A
-40°C
85°C
25M1827

RoHS

Date/Lot Code

Each
1+
$12.560
10+
$11.960
25+
$11.190
50+
$9.920
100+
$9.310
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.028ohm
9.5A
-40°C
85°C
67C3916

RoHS

Date/Lot Code

Each
1+
$73.120
5+
$66.140
10+
$62.290
25+
$60.320
50+
$59.320
More Pricing...
Min: 1 / Mult: 1
10000µF
200V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
105mm
31.7mm
0.028ohm
15.9A
-40°C
85°C
46Y7917

RoHS

Date/Lot Code

Each
1+
$13.120
10+
$11.680
25+
$10.240
50+
$8.800
100+
$8.560
More Pricing...
Min: 1 / Mult: 1
6800µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
35mm
30mm
10mm
0.028ohm
3.3A
-40°C
105°C
14AC3338

RoHS

Date/Lot Code

Each
1+
$111.010
5+
$100.210
10+
$89.390
25+
$89.220
50+
$89.040
More Pricing...
Min: 1 / Mult: 1
8200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
131mm
31.8mm
0.028ohm
28.8A
-40°C
85°C
83AH9789

RoHS

Each
1+
$51.760
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
130.7mm
28.5mm
0.028ohm
12.6A
-25°C
85°C
25AM3353

RoHS

Date/Lot Code

Each
1+
$57.890
5+
$54.300
10+
$50.710
25+
$47.130
50+
$43.540
More Pricing...
Min: 1 / Mult: 1
3900µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
50mm
100mm
-
0.028ohm
10.9A
-40°C
85°C
70K9466

RoHS

Date/Lot Code

Each
1+
$9.630
10+
$8.800
25+
$8.350
50+
$7.870
100+
$7.290
More Pricing...
Min: 1 / Mult: 1
15000µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LBB Series
25mm
50mm
10mm
0.028ohm
4.54A
-40°C
85°C
92B4494

RoHS

Date/Lot Code

Each
1+
$60.760
5+
$58.460
10+
$56.320
Min: 1 / Mult: 1
31000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
63.5mm
105mm
28.6mm
0.028ohm
9.6A
-40°C
85°C
09WX5688

RoHS

Date/Lot Code

Each
1+
$32.790
5+
$31.220
10+
$29.730
25+
$27.120
50+
$25.080
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.028ohm
10.5A
-40°C
85°C
67C3915

RoHS

Date/Lot Code

Each
1+
$38.670
5+
$32.420
10+
$28.660
25+
$27.420
50+
$26.500
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.028ohm
10.5A
-40°C
85°C
16M7914

RoHS

Each
Pricing is unavailable. Please contact customer services.
15000µF
35V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
25.4mm
50mm
10mm
0.028ohm
-
-40°C
85°C
07AM0044

RoHS

Date/Lot Code

Each
1+
$71.860
5+
$68.000
10+
$64.120
25+
$59.470
50+
$58.370
More Pricing...
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
B43701 Series
64.3mm
130.7mm
28.5mm
0.028ohm
12.6A
-40°C
85°C
16AC3179

RoHS

Each
1+
$34.230
5+
$32.930
10+
$31.630
25+
$29.160
50+
$27.270
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
51.6mm
80.7mm
22.2mm
0.028ohm
4.77A
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK